INDUCTOR 47UH 10% 322522 - NLC322522T-470K
| Digi-Key Part Number | 445-1150-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NLC322522T-470K | |||
| Description | INDUCTOR 47UH 10% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NLC322522T-470K |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 150mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 2.52MHz |
| Self Resonant Freq | 14MHz |
| DC Resistance (DCR) | 1.640 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NLC322522T 470K NLC322522T470K 445 1150 1 ND 44511501ND 445-1150-1 |
NLC322522T-470K Specification Sheet
INDUCTOR 47UH 10% 322522 - NLC322522T-470K (445-1150-1-ND)
Related parts :INDUCTOR 47UH 10% 322522 - NLC322522T-470K
Order 'inductor 47uh 10% 322522 - NLC322522T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1150-1-ND.
INDUCTOR 47UH 10% 322522 - NLC322522T-470K
Order 'inductor 47uh 10% 322522 - NLC322522T-470K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1150-2-ND.
INDUCTOR 10UH 10% 322522 - NLC322522T-100K
Order 'inductor 10uh 10% 322522 - NLC322522T-100K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1146-1-ND.
INDUCTOR 15UH 10% 322522 - NLC322522T-150K
Order 'inductor 15uh 10% 322522 - NLC322522T-150K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1147-1-ND.
INDUCTOR 22UH 10% 322522 - NLC322522T-220K
Order 'inductor 22uh 10% 322522 - NLC322522T-220K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1148-1-ND.
INDUCTOR 33UH 10% 322522 - NLC322522T-330K
Order 'inductor 33uh 10% 322522 - NLC322522T-330K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1149-1-ND.
INDUCTOR 68UH 10% 322522 - NLC322522T-680K
Order 'inductor 68uh 10% 322522 - NLC322522T-680K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1151-1-ND.
INDUCTOR 100UH 10% 322522 - NLC322522T-101K
Order 'inductor 100uh 10% 322522 - NLC322522T-101K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1152-1-ND.
INDUCTOR 150UH 10% 322522 - NLC322522T-151K
Order 'inductor 150uh 10% 322522 - NLC322522T-151K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1153-1-ND.
INDUCTOR 220UH 10% 322522 - NLC322522T-221K
Order 'inductor 220uh 10% 322522 - NLC322522T-221K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1154-1-ND.
INDUCTOR 330UH 10% 322522 - NLC322522T-331K
Order 'inductor 330uh 10% 322522 - NLC322522T-331K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1155-1-ND.
INDUCTOR 470UH 10% 322522 - NLC322522T-471K
Order 'inductor 470uh 10% 322522 - NLC322522T-471K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1156-1-ND.
INDUCTOR 680UH 10% 322522 - NLC322522T-681K
Order 'inductor 680uh 10% 322522 - NLC322522T-681K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1157-1-ND.
INDUCTOR 47UH 10% 453232 - NLC453232T-470K
Order 'inductor 47uh 10% 453232 - NLC453232T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1168-1-ND.
INDUCTOR 47UH 10% 453232 - NLC453232T-470K
Order 'inductor 47uh 10% 453232 - NLC453232T-470K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1168-6-ND.
Send this link via E-Mail
Help With This Screen
