0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5CA
CAP .068UF 50V 20% CER RADIAL - C322C683M5U5CA - Capacitors
| Digi-Key Part Number | 399-2170-ND |
500 |
.07668 |
Extended Price
38.34 |
| Manufacturer Part Number | C322C683M5U5CA | |||
| Description | CAP .068UF 50V 20% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5CA
| Technical/Catalog Information | C322C683M5U5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.068µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C683M5U5CA C322C683M5U5CA 399 2170 ND 3992170ND 399-2170 |
C322C683M5U5CA Specification Sheet
CAP .068UF 50V 20% CER RADIAL - C322C683M5U5CA (399-2170-ND) - Capacitors
Related parts 0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5CA0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C322C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2170-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C315C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2126-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C317C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C317C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2142-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C320C683M5U5CA
Order 'cap .068uf 50v 20% cer radial - C320C683M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2154-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C315C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C315C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4197-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C317C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C317C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4254-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C320C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C320C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4318-ND.
0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5TA
Order 'cap .068uf 50v 20% cer radial - C322C683M5U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4383-ND.
4700pF Ceramic Capacitor Kemet Radial 50V C315C472M5U5CA
Order 'cap 4700pf 50v 20% cer radial - C315C472M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
6800pF Ceramic Capacitor Kemet Radial 50V C315C682M5U5CA
Order 'cap 6800pf 50v 20% cer radial - C315C682M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C315C103M5U5CA
Order 'cap .01uf 50v 20% cer radial - C315C103M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
0.015µF Ceramic Capacitor Kemet Radial 50V C315C153M5U5CA
Order 'cap .015uf 50v 20% cer radial - C315C153M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
0.022µF Ceramic Capacitor Kemet Radial 50V C315C223M5U5CA
Order 'cap .022uf 50v 20% cer radial - C315C223M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.
0.033µF Ceramic Capacitor Kemet Radial 50V C315C333M5U5CA
Order 'cap .033uf 50v 20% cer radial - C315C333M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2124-ND.
0.047µF Ceramic Capacitor Kemet Radial 50V C315C473M5U5CA
Order 'cap .047uf 50v 20% cer radial - C315C473M5U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2125-ND.
Options for 0.068µF Ceramic Capacitor Kemet Radial 50V C322C683M5U5CA
Send this link via E-Mail
Help With This Screen
