Keywords:





INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J - Inductors, Coils, Chokes

Digi-Key Part Number 445-1122-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNL322522T-151J
DescriptionINDUCTOR SHIELD 150UH 5% 322522
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationNL322522T-151J
VendorTDK Corporation
CategoryInductors, Coils, Chokes
Inductance150µH
Tolerance±5%
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
Type-
Current 65mA
Mounting TypeSurface Mount
Q @ Freq20 @ 796kHz
Self Resonant Freq8MHz
DC Resistance (DCR)15.00 Ohm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-20°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NL322522T 151J
NL322522T151J
445 1122 2 ND
44511222ND
445-1122-2

NL322522T-151J Specification Sheet

Image of INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J

INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J (445-1122-2-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J
 Order 'inductor shield 150uh 5% 322522 - NL322522T-151J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1122-1-ND.
INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J
 Order 'inductor shield 150uh 5% 322522 - NL322522T-151J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1122-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
 Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
 Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
 Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
 Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
 Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
 Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
 Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
 Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
 Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
 Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
 Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
 Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1107-2-ND.
INDUCTOR SHIELD 0.68UH 5% 322522 - NL322522T-R68J
 Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1108-1-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J Next: INDUCTOR SHIELD 15UH 10% 252018 - NLFV25T-150K-PF
INDUCTOR SHIELD 150UH 5% 322522 - NL322522T-151J