INDUCTOR SHIELD 33UH 5% 322522 - NL322522T-330J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 33µH 70mA 1210 (3225 metric) TDK Corporation - NL322522T-330J
| Digi-Key Part Number | 445-1118-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-330J | |||
| Description | INDUCTOR SHIELD 33UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 33µH 70mA 1210 (3225 metric) TDK Corporation - NL322522T-330J
| Technical/Catalog Information | NL322522T-330J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 70mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 2.52MHz |
| Self Resonant Freq | 17MHz |
| DC Resistance (DCR) | 5.600 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 330J NL322522T330J 445 1118 2 ND 44511182ND 445-1118-2 |
NL322522T-330J Specification Sheet
INDUCTOR SHIELD 33UH 5% 322522 - NL322522T-330J (445-1118-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33µH 70mA 1210 (3225 metric) TDK Corporation - NL322522T-330JINDUCTOR SHIELD 33UH 5% 322522 - NL322522T-330J
Order 'inductor shield 33uh 5% 322522 - NL322522T-330J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1118-1-ND.
INDUCTOR SHIELD 33UH 5% 322522 - NL322522T-330J
Order 'inductor shield 33uh 5% 322522 - NL322522T-330J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1118-2-ND.
INDUCTOR SHIELD 3.3UH 5% 322522 - NL322522T-3R3J
Order 'inductor shield 3.3uh 5% 322522 - NL322522T-3R3J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1112-1-ND.
INDUCTOR SHIELD 3.3UH 5% 322522 - NL322522T-3R3J
Order 'inductor shield 3.3uh 5% 322522 - NL322522T-3R3J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1112-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
Options for Fixed Inductors, Coils, Choke 33µH 70mA 1210 (3225 metric) TDK Corporation - NL322522T-330J
Send this link via E-Mail
Help With This Screen
