INDUCTOR SHIELD 6.8UH 5% 322522 - NL322522T-6R8J
Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) TDK Corporation - NL322522T-6R8J
| Digi-Key Part Number | 445-1114-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-6R8J | |||
| Description | INDUCTOR SHIELD 6.8UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) TDK Corporation - NL322522T-6R8J
| Technical/Catalog Information | NL322522T-6R8J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 180mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.96MHz |
| Self Resonant Freq | 40MHz |
| DC Resistance (DCR) | 1.800 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 6R8J NL322522T6R8J 445 1114 2 ND 44511142ND 445-1114-2 |
NL322522T-6R8J Specification Sheet
INDUCTOR SHIELD 6.8UH 5% 322522 - NL322522T-6R8J (445-1114-2-ND)
Related parts Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) TDK Corporation - NL322522T-6R8JINDUCTOR SHIELD 6.8UH 5% 322522 - NL322522T-6R8J
Order 'inductor shield 6.8uh 5% 322522 - NL322522T-6R8J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1114-1-ND.
INDUCTOR SHIELD 6.8UH 5% 322522 - NL322522T-6R8J
Order 'inductor shield 6.8uh 5% 322522 - NL322522T-6R8J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1114-2-ND.
INDUCTOR SHIELD 68UH 5% 322522 - NL322522T-680J
Order 'inductor shield 68uh 5% 322522 - NL322522T-680J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1120-1-ND.
INDUCTOR SHIELD 68UH 5% 322522 - NL322522T-680J
Order 'inductor shield 68uh 5% 322522 - NL322522T-680J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1120-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) TDK Corporation - NL322522T-6R8J
Send this link via E-Mail
Help With This Screen
