CAP .15UF 100V 20% CER RADIAL - C322C154M1U5CA - Capacitors
0.15µF Ceramic Capacitor Kemet Radial 100V C322C154M1U5CA
| Digi-Key Part Number | 399-2167-ND |
500 |
.14292 |
Extended Price
71.46 |
| Manufacturer Part Number | C322C154M1U5CA | |||
| Description | CAP .15UF 100V 20% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.15µF Ceramic Capacitor Kemet Radial 100V C322C154M1U5CA
| Technical/Catalog Information | C322C154M1U5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.15µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C154M1U5CA C322C154M1U5CA 399 2167 ND 3992167ND 399-2167 |
C322C154M1U5CA Specification Sheet
CAP .15UF 100V 20% CER RADIAL - C322C154M1U5CA (399-2167-ND) - Capacitors
Related parts 0.15µF Ceramic Capacitor Kemet Radial 100V C322C154M1U5CACAP .15UF 100V 20% CER RADIAL - C322C154M1U5CA
Order 'cap .15uf 100v 20% cer radial - C322C154M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2167-ND.
CAP .15UF 100V 20% CER RADIAL - C320C154M1U5CA
Order 'cap .15uf 100v 20% cer radial - C320C154M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2151-ND.
CAP .15UF 100V 20% CER RADIAL - C330C154M1U5CA
Order 'cap .15uf 100v 20% cer radial - C330C154M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2177-ND.
CAP 1.5UF 100V 20% CER RADIAL - C340C155M1U5CA
Order 'cap 1.5uf 100v 20% cer radial - C340C155M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2190-ND.
CAP .15UF 100V 20% CER RADIAL - C320C154M1U5TA
Order 'cap .15uf 100v 20% cer radial - C320C154M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4277-ND.
CAP .15UF 100V 20% CER RADIAL - C322C154M1U5TA
Order 'cap .15uf 100v 20% cer radial - C322C154M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4342-ND.
CAP .15UF 100V 20% CER RADIAL - C330C154M1U5TA
Order 'cap .15uf 100v 20% cer radial - C330C154M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4396-ND.
CAP 1.5UF 100V 20% CER RADIAL - C340C155M1U5TA
Order 'cap 1.5uf 100v 20% cer radial - C340C155M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4430-ND.
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5CA
Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.
CAP 1500PF 100V 20% CER RADIAL - C315C152M1U5CA
Order 'cap 1500pf 100v 20% cer radial - C315C152M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2112-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5CA
Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2113-ND.
CAP 3300PF 100V 20% CER RADIAL - C315C332M1U5CA
Order 'cap 3300pf 100v 20% cer radial - C315C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2114-ND.
CAP 4700PF 100V 20% CER RADIAL - C315C472M1U5CA
Order 'cap 4700pf 100v 20% cer radial - C315C472M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2115-ND.
CAP 6800PF 100V 20% CER RADIAL - C315C682M1U5CA
Order 'cap 6800pf 100v 20% cer radial - C315C682M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2116-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C315C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2117-ND.
Options for 0.15µF Ceramic Capacitor Kemet Radial 100V C322C154M1U5CA
Send this link via E-Mail
Help With This Screen
