Fixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation - NL322522T-2R2J
INDUCTOR SHIELD 2.2UH 5% 322522 - NL322522T-2R2J - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1111-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-2R2J | |||
| Description | INDUCTOR SHIELD 2.2UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation - NL322522T-2R2J
| Technical/Catalog Information | NL322522T-2R2J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 320mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.96MHz |
| Self Resonant Freq | 75MHz |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 2R2J NL322522T2R2J 445 1111 2 ND 44511112ND 445-1111-2 |
NL322522T-2R2J Specification Sheet
INDUCTOR SHIELD 2.2UH 5% 322522 - NL322522T-2R2J (445-1111-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation - NL322522T-2R2JFixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-2R2J
Order 'inductor shield 2.2uh 5% 322522 - NL322522T-2R2J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1111-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation - NL322522T-2R2J
Order 'inductor shield 2.2uh 5% 322522 - NL322522T-2R2J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1111-2-ND.
Fixed Inductors, Coils, Choke 22µH 110mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-220J
Order 'inductor shield 22uh 5% 322522 - NL322522T-220J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1117-1-ND.
Fixed Inductors, Coils, Choke 22µH 110mA 1210 (3225 metric) TDK Corporation - NL322522T-220J
Order 'inductor shield 22uh 5% 322522 - NL322522T-220J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1117-2-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
Fixed Inductors, Coils, Choke 100nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
Fixed Inductors, Coils, Choke 100nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
Fixed Inductors, Coils, Choke 150nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
Fixed Inductors, Coils, Choke 150nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
Fixed Inductors, Coils, Choke 330nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
Fixed Inductors, Coils, Choke 330nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
Fixed Inductors, Coils, Choke 470nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
Options for Fixed Inductors, Coils, Choke 2.2µH 320mA 1210 (3225 metric) TDK Corporation - NL322522T-2R2J
Send this link via E-Mail
Help With This Screen
