Keywords:





CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA - Capacitors

0.1µF Ceramic Capacitor Kemet Radial 100V C322C104M1U5CA

Digi-Key Part Number 399-2166-ND
Price Break
500
Unit Price
.07866
Extended Price
39.33
Manufacturer Part NumberC322C104M1U5CA
DescriptionCAP .1UF 100V 20% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.1µF Ceramic Capacitor Kemet Radial 100V C322C104M1U5CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.1µF Ceramic Capacitor Kemet Radial 100V C322C104M1U5CA
Technical/Catalog InformationC322C104M1U5CA
VendorKemet
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C322C104M1U5CA
C322C104M1U5CA
399 2166 ND
3992166ND
399-2166

C322C104M1U5CA Specification Sheet

Image of CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA

CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA (399-2166-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor Kemet Radial 100V C322C104M1U5CA
CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA
 Order 'cap .1uf 100v 20% cer radial - C322C104M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2166-ND.
CAP .1UF 100V 20% CER RADIAL - C320C104M1U5CA
 Order 'cap .1uf 100v 20% cer radial - C320C104M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2150-ND.
CAP .1UF 100V 20% CER RADIAL - C330C104M1U5CA
 Order 'cap .1uf 100v 20% cer radial - C330C104M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2176-ND.
CAP .1UF 100V 20% CER RADIAL - C320C104M1U5TA
 Order 'cap .1uf 100v 20% cer radial - C320C104M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4265-ND.
CAP .1UF 100V 20% CER RADIAL - C322C104M1U5TA
 Order 'cap .1uf 100v 20% cer radial - C322C104M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4330-ND.
CAP .1UF 100V 20% CER RADIAL - C330C104M1U5TA
 Order 'cap .1uf 100v 20% cer radial - C330C104M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4388-ND.
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5CA
 Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.
CAP 1500PF 100V 20% CER RADIAL - C315C152M1U5CA
 Order 'cap 1500pf 100v 20% cer radial - C315C152M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2112-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5CA
 Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2113-ND.
CAP 3300PF 100V 20% CER RADIAL - C315C332M1U5CA
 Order 'cap 3300pf 100v 20% cer radial - C315C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2114-ND.
CAP 4700PF 100V 20% CER RADIAL - C315C472M1U5CA
 Order 'cap 4700pf 100v 20% cer radial - C315C472M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2115-ND.
CAP 6800PF 100V 20% CER RADIAL - C315C682M1U5CA
 Order 'cap 6800pf 100v 20% cer radial - C315C682M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2116-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5CA
 Order 'cap .01uf 100v 20% cer radial - C315C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2117-ND.
CAP .015UF 100V 20% CER RADIAL - C315C153M1U5CA
 Order 'cap .015uf 100v 20% cer radial - C315C153M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2118-ND.
CAP 1000PF 100V 20% CER RADIAL - C317C102M1U5CA
 Order 'cap 1000pf 100v 20% cer radial - C317C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2128-ND.

Options for 0.1µF Ceramic Capacitor Kemet Radial 100V C322C104M1U5CA
Send this link via E-Mail
Help With This Screen

CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .1UF 100V 20% CER RADIAL - C320C104M1U5TA Next: CAP .1UF 100V 20% CER RADIAL - C322C104M1U5TA
CAP .1UF 100V 20% CER RADIAL - C322C104M1U5CA