INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
| Digi-Key Part Number | 445-1107-1-ND |
1 10 100 500 1000 |
.38000 .35000 .29150 .20406 .16033 |
Extended Price
0.38 3.50 29.15 102.03 160.33 |
| Manufacturer Part Number | NL322522T-R47J | |||
| Description | INDUCTOR SHIELD 0.47UH 5% 322522 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NL322522T-R47J |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470nH |
| Tolerance | ±5% |
| Series | NL |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 220MHz |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T R47J NL322522TR47J 445 1107 1 ND 44511071ND 445-1107-1 |
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J (445-1107-1-ND)
Related parts:INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1107-2-ND.
INDUCTOR SHIELD 4.7UH 5% 322522 - NL322522T-4R7J
Order 'inductor shield 4.7uh 5% 322522 - NL322522T-4R7J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1113-1-ND.
INDUCTOR SHIELD 4.7UH 5% 322522 - NL322522T-4R7J
Order 'inductor shield 4.7uh 5% 322522 - NL322522T-4R7J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1113-2-ND.
INDUCTOR SHIELD 47UH 5% 322522 - NL322522T-470J
Order 'inductor shield 47uh 5% 322522 - NL322522T-470J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1119-1-ND.
INDUCTOR SHIELD 47UH 5% 322522 - NL322522T-470J
Order 'inductor shield 47uh 5% 322522 - NL322522T-470J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1119-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
Send this link via E-Mail
Help With This Screen