INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22J
| Digi-Key Part Number | 445-1105-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-R22J | |||
| Description | INDUCTOR SHIELD 0.22UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22J
| Technical/Catalog Information | NL322522T-R22J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 220nH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 25.2MHz |
| Self Resonant Freq | 350MHz |
| DC Resistance (DCR) | 320.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T R22J NL322522TR22J 445 1105 2 ND 44511052ND 445-1105-2 |
NL322522T-R22J Specification Sheet
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J (445-1105-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22JINDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1107-2-ND.
INDUCTOR SHIELD 0.68UH 5% 322522 - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1108-1-ND.
INDUCTOR SHIELD 0.68UH 5% 322522 - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1108-2-ND.
INDUCTOR SHIELD 1UH 5% 322522 - NL322522T-1R0J
Order 'inductor shield 1uh 5% 322522 - NL322522T-1R0J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1109-1-ND.
Options for Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22J
Send this link via E-Mail
Help With This Screen
