Keywords:





CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA - Capacitors

0.068µF Ceramic Capacitor Kemet Radial 100V C322C683M1U5CA

Digi-Key Part Number 399-2165-ND
Price Break
500
Unit Price
.10566
Extended Price
52.83
Manufacturer Part NumberC322C683M1U5CA
DescriptionCAP .068UF 100V 20% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase 0.068µF Ceramic Capacitor Kemet Radial 100V C322C683M1U5CA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.068µF Ceramic Capacitor Kemet Radial 100V C322C683M1U5CA
Technical/Catalog InformationC322C683M1U5CA
VendorKemet
CategoryCapacitors
Capacitance0.068µF
Voltage - Rated 100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C322C683M1U5CA
C322C683M1U5CA
399 2165 ND
3992165ND
399-2165

C322C683M1U5CA Specification Sheet

Image of CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA

CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA (399-2165-ND) - Capacitors

Related parts 0.068µF Ceramic Capacitor Kemet Radial 100V C322C683M1U5CA
CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA
 Order 'cap .068uf 100v 20% cer radial - C322C683M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2165-ND.
CAP .068UF 100V 20% CER RADIAL - C320C683M1U5CA
 Order 'cap .068uf 100v 20% cer radial - C320C683M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2149-ND.
CAP .068UF 100V 20% CER RADIAL - C320C683M1U5TA
 Order 'cap .068uf 100v 20% cer radial - C320C683M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4317-ND.
CAP .068UF 100V 20% CER RADIAL - C322C683M1U5TA
 Order 'cap .068uf 100v 20% cer radial - C322C683M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4382-ND.
CAP 1000PF 100V 20% CER RADIAL - C315C102M1U5CA
 Order 'cap 1000pf 100v 20% cer radial - C315C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2111-ND.
CAP 1500PF 100V 20% CER RADIAL - C315C152M1U5CA
 Order 'cap 1500pf 100v 20% cer radial - C315C152M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2112-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5CA
 Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2113-ND.
CAP 3300PF 100V 20% CER RADIAL - C315C332M1U5CA
 Order 'cap 3300pf 100v 20% cer radial - C315C332M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2114-ND.
CAP 4700PF 100V 20% CER RADIAL - C315C472M1U5CA
 Order 'cap 4700pf 100v 20% cer radial - C315C472M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2115-ND.
CAP 6800PF 100V 20% CER RADIAL - C315C682M1U5CA
 Order 'cap 6800pf 100v 20% cer radial - C315C682M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2116-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5CA
 Order 'cap .01uf 100v 20% cer radial - C315C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2117-ND.
CAP .015UF 100V 20% CER RADIAL - C315C153M1U5CA
 Order 'cap .015uf 100v 20% cer radial - C315C153M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2118-ND.
CAP 1000PF 100V 20% CER RADIAL - C317C102M1U5CA
 Order 'cap 1000pf 100v 20% cer radial - C317C102M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2128-ND.
CAP 1500PF 100V 20% CER RADIAL - C317C152M1U5CA
 Order 'cap 1500pf 100v 20% cer radial - C317C152M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2129-ND.
CAP 2200PF 100V 20% CER RADIAL - C317C222M1U5CA
 Order 'cap 2200pf 100v 20% cer radial - C317C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2130-ND.

Options for 0.068µF Ceramic Capacitor Kemet Radial 100V C322C683M1U5CA
Send this link via E-Mail
Help With This Screen

CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .068UF 100V 20% CER RADIAL - C320C683M1U5TA Next: CAP .068UF 100V 20% CER RADIAL - C322C683M1U5TA
CAP .068UF 100V 20% CER RADIAL - C322C683M1U5CA