INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1103-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-R10J | |||
| Description | INDUCTOR SHIELD 0.1UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NL322522T-R10J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 100nH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 28 @ 100MHz |
| Self Resonant Freq | 700MHz |
| DC Resistance (DCR) | 440.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T R10J NL322522TR10J 445 1103 2 ND 44511032ND 445-1103-2 |
NL322522T-R10J Specification Sheet
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J (445-1103-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
INDUCTOR SHIELD 0.15UH 5% 322522 - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
INDUCTOR SHIELD 0.22UH 5% 322522 - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
INDUCTOR SHIELD 0.33UH 5% 322522 - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
INDUCTOR SHIELD 0.47UH 5% 322522 - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1107-2-ND.
INDUCTOR SHIELD 0.68UH 5% 322522 - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1108-1-ND.
INDUCTOR SHIELD 0.68UH 5% 322522 - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1108-2-ND.
INDUCTOR SHIELD 1UH 5% 322522 - NL322522T-1R0J
Order 'inductor shield 1uh 5% 322522 - NL322522T-1R0J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1109-1-ND.
Send this link via E-Mail
Help With This Screen
