Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-068J
INDUCTOR SHLD 0.068UH 5% 322522 - NL322522T-068J - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1102-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-068J | |||
| Description | INDUCTOR SHLD 0.068UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-068J
| Technical/Catalog Information | NL322522T-068J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 68nH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 27 @ 100MHz |
| Self Resonant Freq | 1GHz |
| DC Resistance (DCR) | 360.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 068J NL322522T068J 445 1102 2 ND 44511022ND 445-1102-2 |
NL322522T-068J Specification Sheet
INDUCTOR SHLD 0.068UH 5% 322522 - NL322522T-068J (445-1102-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-068JFixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-068J
Order 'inductor shld 0.068uh 5% 322522 - NL322522T-068J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1102-1-ND.
Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-068J
Order 'inductor shld 0.068uh 5% 322522 - NL322522T-068J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1102-2-ND.
Fixed Inductors, Coils, Choke 68nH 320mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation (VA) - NL252018T-068J
Order 'inductor shld 0.068uh 5% 252018 - NL252018T-068J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1077-1-ND.
Fixed Inductors, Coils, Choke 68nH 320mA 0.098" L x 0.079" W x 0.071" H (2.50 mm x 2.00mm x 1.80mm) TDK Corporation - NL252018T-068J
Order 'inductor shld 0.068uh 5% 252018 - NL252018T-068J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1077-2-ND.
Fixed Inductors, Coils, Choke 15nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-015J
Order 'inductor shld 0.015uh 5% 322522 - NL322522T-015J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1098-1-ND.
Fixed Inductors, Coils, Choke 15nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-015J
Order 'inductor shld 0.015uh 5% 322522 - NL322522T-015J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1098-2-ND.
Fixed Inductors, Coils, Choke 22nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-022J
Order 'inductor shld 0.022uh 5% 322522 - NL322522T-022J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1099-1-ND.
Fixed Inductors, Coils, Choke 22nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-022J
Order 'inductor shld 0.022uh 5% 322522 - NL322522T-022J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1099-2-ND.
Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-033J
Order 'inductor shld 0.033uh 5% 322522 - NL322522T-033J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1100-1-ND.
Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-033J
Order 'inductor shld 0.033uh 5% 322522 - NL322522T-033J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1100-2-ND.
Fixed Inductors, Coils, Choke 47nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-047J
Order 'inductor shld 0.047uh 5% 322522 - NL322522T-047J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1101-1-ND.
Fixed Inductors, Coils, Choke 47nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-047J
Order 'inductor shld 0.047uh 5% 322522 - NL322522T-047J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1101-2-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
Fixed Inductors, Coils, Choke 100nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
Options for Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-068J
Send this link via E-Mail
Help With This Screen
