INDUCTOR SHLD 0.033UH 5% 322522 - NL322522T-033J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-033J
| Digi-Key Part Number | 445-1100-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-033J | |||
| Description | INDUCTOR SHLD 0.033UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-033J
| Technical/Catalog Information | NL322522T-033J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 33nH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 25 @ 100MHz |
| Self Resonant Freq | 1.4GHz |
| DC Resistance (DCR) | 240.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 033J NL322522T033J 445 1100 2 ND 44511002ND 445-1100-2 |
NL322522T-033J Specification Sheet
INDUCTOR SHLD 0.033UH 5% 322522 - NL322522T-033J (445-1100-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-033JINDUCTOR SHLD 0.033UH 5% 322522 - NL322522T-033J
Order 'inductor shld 0.033uh 5% 322522 - NL322522T-033J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1100-1-ND.
INDUCTOR SHLD 0.033UH 5% 322522 - NL322522T-033J
Order 'inductor shld 0.033uh 5% 322522 - NL322522T-033J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1100-2-ND.
INDUCTOR SHLD 0.033UH 5% 252018 - NL252018T-033J
Order 'inductor shld 0.033uh 5% 252018 - NL252018T-033J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1075-1-ND.
INDUCTOR SHLD 0.033UH 5% 252018 - NL252018T-033J
Order 'inductor shld 0.033uh 5% 252018 - NL252018T-033J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1075-2-ND.
INDUCTOR SHLD 0.015UH 5% 322522 - NL322522T-015J
Order 'inductor shld 0.015uh 5% 322522 - NL322522T-015J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1098-1-ND.
INDUCTOR SHLD 0.015UH 5% 322522 - NL322522T-015J
Order 'inductor shld 0.015uh 5% 322522 - NL322522T-015J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1098-2-ND.
INDUCTOR SHLD 0.022UH 5% 322522 - NL322522T-022J
Order 'inductor shld 0.022uh 5% 322522 - NL322522T-022J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1099-1-ND.
INDUCTOR SHLD 0.022UH 5% 322522 - NL322522T-022J
Order 'inductor shld 0.022uh 5% 322522 - NL322522T-022J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1099-2-ND.
INDUCTOR SHLD 0.047UH 5% 322522 - NL322522T-047J
Order 'inductor shld 0.047uh 5% 322522 - NL322522T-047J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1101-1-ND.
INDUCTOR SHLD 0.047UH 5% 322522 - NL322522T-047J
Order 'inductor shld 0.047uh 5% 322522 - NL322522T-047J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1101-2-ND.
INDUCTOR SHLD 0.068UH 5% 322522 - NL322522T-068J
Order 'inductor shld 0.068uh 5% 322522 - NL322522T-068J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1102-1-ND.
INDUCTOR SHLD 0.068UH 5% 322522 - NL322522T-068J
Order 'inductor shld 0.068uh 5% 322522 - NL322522T-068J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1102-2-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
INDUCTOR SHIELD 0.1UH 5% 322522 - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
Options for Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-033J
Send this link via E-Mail
Help With This Screen
