Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1097-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NL322522T-010J | |||
| Description | INDUCTOR SHIELD 0.01UH 5% 322522 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
| Technical/Catalog Information | NL322522T-010J |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 10nH |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 100MHz |
| Self Resonant Freq | 2.5GHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -20°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NL322522T 010J NL322522T010J 445 1097 2 ND 44510972ND 445-1097-2 |
NL322522T-010J Specification Sheet
INDUCTOR SHIELD 0.01UH 5% 322522 - NL322522T-010J (445-1097-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010JFixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1097-1-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
Order 'inductor shield 0.01uh 5% 322522 - NL322522T-010J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1097-2-ND.
Fixed Inductors, Coils, Choke 100nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1103-1-ND.
Fixed Inductors, Coils, Choke 100nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R10J
Order 'inductor shield 0.1uh 5% 322522 - NL322522T-R10J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1103-2-ND.
Fixed Inductors, Coils, Choke 150nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1104-1-ND.
Fixed Inductors, Coils, Choke 150nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R15J
Order 'inductor shield 0.15uh 5% 322522 - NL322522T-R15J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1104-2-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1105-1-ND.
Fixed Inductors, Coils, Choke 220nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R22J
Order 'inductor shield 0.22uh 5% 322522 - NL322522T-R22J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1105-2-ND.
Fixed Inductors, Coils, Choke 330nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1106-1-ND.
Fixed Inductors, Coils, Choke 330nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R33J
Order 'inductor shield 0.33uh 5% 322522 - NL322522T-R33J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1106-2-ND.
Fixed Inductors, Coils, Choke 470nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1107-1-ND.
Fixed Inductors, Coils, Choke 470nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R47J
Order 'inductor shield 0.47uh 5% 322522 - NL322522T-R47J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1107-2-ND.
Fixed Inductors, Coils, Choke 680nH 450mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1108-1-ND.
Fixed Inductors, Coils, Choke 680nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-R68J
Order 'inductor shield 0.68uh 5% 322522 - NL322522T-R68J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1108-2-ND.
Fixed Inductors, Coils, Choke 1µH 400mA 1210 (3225 metric) TDK Corporation (VA) - NL322522T-1R0J
Order 'inductor shield 1uh 5% 322522 - NL322522T-1R0J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1109-1-ND.
Options for Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) TDK Corporation - NL322522T-010J
Send this link via E-Mail
Help With This Screen
