CAP .01UF 100V 20% CER RADIAL - C322C103M1U5CA - Capacitors
| Digi-Key Part Number | 399-2160-ND |
500 |
.06426 |
Extended Price
32.13 |
| Manufacturer Part Number | C322C103M1U5CA | |||
| Description | CAP .01UF 100V 20% CER RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C322C103M1U5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Z5U |
| Operating Temperature | 10 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.080 mm [Typ] |
| Packaging | Bulk |
| Height | 6.600 mm [Max] |
| Lead Length | 7.000 mm [Typ] |
| Length | 5.080 mm [Typ] |
| Thickness | 3.1800 mm [Max] |
| Manufacturer Size Code | C322 |
| Shape | Rectangular |
| H | 6.600 mm [Typ] |
| L | 5.080 mm [Typ] |
| S | 5.080 mm [Typ] |
| T | 3.180 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C103M1U5CA C322C103M1U5CA 399 2160 ND 3992160ND 399-2160 |
C322C103M1U5CA Specification Sheet
CAP .01UF 100V 20% CER RADIAL - C322C103M1U5CA (399-2160-ND) - Capacitors
Related parts Capacitors:CAP .01UF 100V 20% CER RADIAL - C322C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C322C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2160-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C315C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2117-ND.
CAP .01UF 100V 20% CER RADIAL - C317C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C317C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2134-ND.
CAP .01UF 100V 20% CER RADIAL - C320C103M1U5CA
Order 'cap .01uf 100v 20% cer radial - C320C103M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2144-ND.
CAP .01UF 100V 20% CER RADIAL - C315C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C315C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4149-ND.
CAP .01UF 100V 20% CER RADIAL - C317C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C317C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4207-ND.
CAP .01UF 100V 20% CER RADIAL - C320C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C320C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4262-ND.
CAP .01UF 100V 20% CER RADIAL - C322C103M1U5TA
Order 'cap .01uf 100v 20% cer radial - C322C103M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4327-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1868-1-ND.
CAP .01UF 100V 20% CER AXIAL - C410C103M1U5CA7200
Order 'cap .01uf 100v 20% cer axial - C410C103M1U5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1868-2-ND.
CAP .01UF 100V 5% CER RADIAL - C330C103J1G5CA
Order 'cap .01uf 100v 5% cer radial - C330C103J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1976-ND.
CAP .01UF 100V 10% CER RADIAL - C315C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C315C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2000-ND.
CAP .01UF 100V 10% CER RADIAL - C317C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C317C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2023-ND.
CAP .01UF 100V 10% CER RADIAL - C320C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C320C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2042-ND.
CAP .01UF 100V 10% CER RADIAL - C322C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C322C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2068-ND.
Send this link via E-Mail
Help With This Screen