Keywords:





INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K - Inductors, Coils, Chokes

Digi-Key Part Number 445-1064-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.41000
.34000
.30600
.27200
.23800
.20400
.17000
Extended Price
0.41
3.40
15.30
27.20
59.50
102.00
170.00
Manufacturer Part NumberMLF2012C270K
DescriptionINDUCTOR MULTILAYER 27UH 2012
Quantity Available 11761
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMLF2012C270K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance27µH
Tolerance±10%
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
TypeFerrite Core
Current 5mA
Mounting TypeSurface Mount
Q @ Freq30 @ 1MHz
Self Resonant Freq33MHz
DC Resistance (DCR)1.000 Ohm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-25°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF2012C270K
MLF2012C270K
445 1064 1 ND
44510641ND
445-1064-1

MLF2012C270K Specification Sheet

Image of INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K

INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K (445-1064-1-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K
 Order 'inductor multilayer 27uh 2012 - MLF2012C270K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1064-1-ND.
INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K
 Order 'inductor multilayer 27uh 2012 - MLF2012C270K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1064-6-ND.
INDUCTOR MULTILAYER 2.7UH 2012 - MLF2012A2R7K
 Order 'inductor multilayer 2.7uh 2012 - MLF2012A2R7K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1052-1-ND.
INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K
 Order 'inductor multilayer 27uh 2012 - MLF2012C270K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1064-2-ND.
INDUCTOR MULTILAYER 2.7UH 2012 - MLF2012A2R7K
 Order 'inductor multilayer 2.7uh 2012 - MLF2012A2R7K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1052-6-ND.
INDUCTOR MULTILAYER 0.047UH 2012 - MLF2012D47NM
 Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM
 Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
INDUCTOR MULTILAYER 0.082UH 2012 - MLF2012D82NM
 Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
INDUCTOR MULTILAYER 0.1UH 2012 - MLF2012DR10K
 Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
INDUCTOR MULTILAYER 0.15UH 2012 - MLF2012DR15K
 Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
INDUCTOR MULTILAYER 0.18UH 2012 - MLF2012DR18K
 Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
INDUCTOR MULTILAYER 0.22UH 2012 - MLF2012DR22K
 Order 'inductor multilayer 0.22uh 2012 - MLF2012DR22K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1039-1-ND.
INDUCTOR MULTILAYER 0.27UH 2012 - MLF2012DR27K
 Order 'inductor multilayer 0.27uh 2012 - MLF2012DR27K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1040-1-ND.
INDUCTOR MULTILAYER 0.33UH 2012 - MLF2012DR33K
 Order 'inductor multilayer 0.33uh 2012 - MLF2012DR33K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1041-1-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR MULTILAYER 27UH 1812 - CF453215-270K Next: INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K
INDUCTOR MULTILAYER 27UH 2012 - MLF2012C270K