INDUCTOR MULTILAYER 12UH 2012 - MLF2012E120K - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1060-1-ND |
1 10 50 100 250 500 1000 |
.41000 .34000 .30600 .27200 .23800 .20400 .17000 |
Extended Price
0.41 3.40 15.30 27.20 59.50 102.00 170.00 |
| Manufacturer Part Number | MLF2012E120K | |||
| Description | INDUCTOR MULTILAYER 12UH 2012 | |||
| Quantity Available | 4641 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLF2012E120K |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 12µH |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 15mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 50 @ 2MHz |
| Self Resonant Freq | 45MHz |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLF2012E120K MLF2012E120K 445 1060 1 ND 44510601ND 445-1060-1 |
MLF2012E120K Specification Sheet
INDUCTOR MULTILAYER 12UH 2012 - MLF2012E120K (445-1060-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR MULTILAYER 12UH 2012 - MLF2012E120K
Order 'inductor multilayer 12uh 2012 - MLF2012E120K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1060-1-ND.
INDUCTOR MULTILAYER 12UH 2012 - MLF2012E120K
Order 'inductor multilayer 12uh 2012 - MLF2012E120K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1060-6-ND.
INDUCTOR MULTILAYER 1.2UH 2012 - MLF2012A1R2K
Order 'inductor multilayer 1.2uh 2012 - MLF2012A1R2K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1048-1-ND.
INDUCTOR MULTILAYER 12UH 2012 - MLF2012E120K
Order 'inductor multilayer 12uh 2012 - MLF2012E120K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1060-2-ND.
INDUCTOR MULTILAYER 1.2UH 2012 - MLF2012A1R2K
Order 'inductor multilayer 1.2uh 2012 - MLF2012A1R2K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1048-6-ND.
INDUCTOR MULTILAYER 0.047UH 2012 - MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
INDUCTOR MULTILAYER 0.082UH 2012 - MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
INDUCTOR MULTILAYER 0.1UH 2012 - MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
INDUCTOR MULTILAYER 0.15UH 2012 - MLF2012DR15K
Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
INDUCTOR MULTILAYER 0.18UH 2012 - MLF2012DR18K
Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
INDUCTOR MULTILAYER 0.22UH 2012 - MLF2012DR22K
Order 'inductor multilayer 0.22uh 2012 - MLF2012DR22K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1039-1-ND.
INDUCTOR MULTILAYER 0.27UH 2012 - MLF2012DR27K
Order 'inductor multilayer 0.27uh 2012 - MLF2012DR27K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1040-1-ND.
INDUCTOR MULTILAYER 0.33UH 2012 - MLF2012DR33K
Order 'inductor multilayer 0.33uh 2012 - MLF2012DR33K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1041-1-ND.
Send this link via E-Mail
Help With This Screen
