Keywords:





INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K - Inductors, Coils, Chokes

Digi-Key Part Number 445-1043-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.39000
.32800
.29520
.26240
.22960
.19680
.16400
Extended Price
0.39
3.28
14.76
26.24
57.40
98.40
164.00
Manufacturer Part NumberMLF2012DR47K
DescriptionINDUCTOR MULTILAYER 0.47UH 2012
Quantity Available 5299
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMLF2012DR47K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance470nH
Tolerance±10%
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
TypeFerrite Core
Current 200mA
Mounting TypeSurface Mount
Q @ Freq25 @ 25MHz
Self Resonant Freq230MHz
DC Resistance (DCR)500.0 mOhm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-25°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF2012DR47K
MLF2012DR47K
445 1043 1 ND
44510431ND
445-1043-1

MLF2012DR47K Specification Sheet

Image of INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K

INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K (445-1043-1-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K
 Order 'inductor multilayer 0.47uh 2012 - MLF2012DR47K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1043-1-ND.
INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K
 Order 'inductor multilayer 0.47uh 2012 - MLF2012DR47K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1043-6-ND.
INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K
 Order 'inductor multilayer 0.47uh 2012 - MLF2012DR47K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1043-2-ND.
INDUCTOR MULTILAYER 0.047UH 2012 - MLF2012D47NM
 Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM
 Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
INDUCTOR MULTILAYER 0.082UH 2012 - MLF2012D82NM
 Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
INDUCTOR MULTILAYER 0.1UH 2012 - MLF2012DR10K
 Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
INDUCTOR MULTILAYER 0.15UH 2012 - MLF2012DR15K
 Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
INDUCTOR MULTILAYER 0.18UH 2012 - MLF2012DR18K
 Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
INDUCTOR MULTILAYER 0.22UH 2012 - MLF2012DR22K
 Order 'inductor multilayer 0.22uh 2012 - MLF2012DR22K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1039-1-ND.
INDUCTOR MULTILAYER 0.27UH 2012 - MLF2012DR27K
 Order 'inductor multilayer 0.27uh 2012 - MLF2012DR27K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1040-1-ND.
INDUCTOR MULTILAYER 0.33UH 2012 - MLF2012DR33K
 Order 'inductor multilayer 0.33uh 2012 - MLF2012DR33K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1041-1-ND.
INDUCTOR MULTILAYER 0.39UH 2012 - MLF2012DR39K
 Order 'inductor multilayer 0.39uh 2012 - MLF2012DR39K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1042-1-ND.
INDUCTOR MULTILAYER 0.56UH 2012 - MLF2012DR56K
 Order 'inductor multilayer 0.56uh 2012 - MLF2012DR56K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1044-1-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47J Next: INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K
INDUCTOR MULTILAYER 0.47UH 2012 - MLF2012DR47K