Keywords:





Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K

INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K - Inductors, Coils, Chokes

Digi-Key Part Number 445-1036-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.41000
.34000
.30600
.27200
.23800
.20400
.17000
Extended Price
0.41
3.40
15.30
27.20
59.50
102.00
170.00
Manufacturer Part NumberMLF2012DR12K
DescriptionINDUCTOR MULTILAYER 0.12UH 2012
Quantity Available 7355
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
Technical/Catalog InformationMLF2012DR12K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance120nH
Tolerance±10%
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
TypeFerrite Core
Current 300mA
Mounting TypeSurface Mount
Q @ Freq20 @ 25MHz
Self Resonant Freq450MHz
DC Resistance (DCR)200.0 mOhm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Operating Temperature-25°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLF2012DR12K
MLF2012DR12K
445 1036 1 ND
44510361ND
445-1036-1

MLF2012DR12K Specification Sheet

Image of INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K

INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K (445-1036-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-6-ND.
Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012DR12K
 Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1036-2-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM
 Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
 Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM
 Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K
 Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
Fixed Inductors, Coils, Choke 150nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR15K
 Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
Fixed Inductors, Coils, Choke 180nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR18K
 Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
Fixed Inductors, Coils, Choke 220nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR22K
 Order 'inductor multilayer 0.22uh 2012 - MLF2012DR22K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1039-1-ND.
Fixed Inductors, Coils, Choke 270nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR27K
 Order 'inductor multilayer 0.27uh 2012 - MLF2012DR27K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1040-1-ND.
Fixed Inductors, Coils, Choke 330nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR33K
 Order 'inductor multilayer 0.33uh 2012 - MLF2012DR33K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1041-1-ND.
Fixed Inductors, Coils, Choke 390nH 200mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR39K
 Order 'inductor multilayer 0.39uh 2012 - MLF2012DR39K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1042-1-ND.
Fixed Inductors, Coils, Choke 470nH 200mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR47K
 Order 'inductor multilayer 0.47uh 2012 - MLF2012DR47K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1043-1-ND.
Fixed Inductors, Coils, Choke 560nH 150mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR56K
 Order 'inductor multilayer 0.56uh 2012 - MLF2012DR56K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1044-1-ND.

Options for Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
Send this link via E-Mail
Help With This Screen

INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12J Next: INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K
INDUCTOR MULTILAYER 0.12UH 2012 - MLF2012DR12K