Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM - Inductors, Coils, Chokes
| Digi-Key Part Number | 445-1033-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MLF2012D68NM | |||
| Description | INDUCTOR MULTILAYER 0.068UH 2012 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLF2012D68NM |
| Vendor | TDK Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 68nH |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 15 @ 50MHz |
| Self Resonant Freq | 600MHz |
| DC Resistance (DCR) | 150.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -25°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLF2012D68NM MLF2012D68NM 445 1033 1 ND 44510331ND 445-1033-1 |
MLF2012D68NM Specification Sheet
INDUCTOR MULTILAYER 0.068UH 2012 - MLF2012D68NM (445-1033-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NMFixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1033-1-ND.
Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation Ferrite Core MLF2012D68NM
Order 'inductor multilayer 0.068uh 2012 - MLF2012D68NM' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1033-2-ND.
Fixed Inductors, Coils, Choke 47nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D47NM
Order 'inductor multilayer 0.047uh 2012 - MLF2012D47NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1032-1-ND.
Fixed Inductors, Coils, Choke 82nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D82NM
Order 'inductor multilayer 0.082uh 2012 - MLF2012D82NM' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1034-1-ND.
Fixed Inductors, Coils, Choke 100nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR10K
Order 'inductor multilayer 0.1uh 2012 - MLF2012DR10K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1035-1-ND.
Fixed Inductors, Coils, Choke 120nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR12K
Order 'inductor multilayer 0.12uh 2012 - MLF2012DR12K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1036-1-ND.
Fixed Inductors, Coils, Choke 150nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR15K
Order 'inductor multilayer 0.15uh 2012 - MLF2012DR15K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1037-1-ND.
Fixed Inductors, Coils, Choke 180nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR18K
Order 'inductor multilayer 0.18uh 2012 - MLF2012DR18K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1038-1-ND.
Fixed Inductors, Coils, Choke 220nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR22K
Order 'inductor multilayer 0.22uh 2012 - MLF2012DR22K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1039-1-ND.
Fixed Inductors, Coils, Choke 270nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR27K
Order 'inductor multilayer 0.27uh 2012 - MLF2012DR27K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1040-1-ND.
Fixed Inductors, Coils, Choke 330nH 250mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR33K
Order 'inductor multilayer 0.33uh 2012 - MLF2012DR33K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1041-1-ND.
Fixed Inductors, Coils, Choke 390nH 200mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR39K
Order 'inductor multilayer 0.39uh 2012 - MLF2012DR39K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1042-1-ND.
Fixed Inductors, Coils, Choke 470nH 200mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR47K
Order 'inductor multilayer 0.47uh 2012 - MLF2012DR47K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1043-1-ND.
Fixed Inductors, Coils, Choke 560nH 150mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR56K
Order 'inductor multilayer 0.56uh 2012 - MLF2012DR56K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1044-1-ND.
Fixed Inductors, Coils, Choke 680nH 150mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012DR68K
Order 'inductor multilayer 0.68uh 2012 - MLF2012DR68K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1045-1-ND.
Options for Fixed Inductors, Coils, Choke 68nH 300mA 0805 (2012 metric) TDK Corporation (VA) Ferrite Core MLF2012D68NM
Send this link via E-Mail
Help With This Screen
