INDUCTOR MULTILAYER 0.082UH 1608 - MLF1608D82NM
| Digi-Key Part Number | 445-1002-1-ND |
1 10 50 100 250 500 1000 |
.41000 .34000 .30600 .27200 .23800 .20400 .17000 |
Extended Price
0.41 3.40 15.30 27.20 59.50 102.00 170.00 |
| Manufacturer Part Number | MLF1608D82NM | |||
| Description | INDUCTOR MULTILAYER 0.082UH 1608 | |||
| Quantity Available | 644 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLF1608D82NM |
| Vendor | TDK |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Inductance | 82.000 nH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 50.000 mA [Max] |
| Resistance DC (RDC) | 300.000 mOhms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Quality Factor | 10 @ 50.000 MHz |
| Self-Resonance Frequency (SRF) | 245.00 MHz [Min] |
| Height | 0.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLF1608D82NM MLF1608D82NM 445 1002 1 ND 44510021ND 445-1002-1 |
MLF1608D82NM Specification Sheet
INDUCTOR MULTILAYER 0.082UH 1608 - MLF1608D82NM (445-1002-1-ND)
Related parts :INDUCTOR MULTILAYER 0.082UH 1608 - MLF1608D82NM
Order 'inductor multilayer 0.082uh 1608 - MLF1608D82NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1002-1-ND.
INDUCTOR MULTILAYER 0.082UH 1608 - MLF1608D82NM
Order 'inductor multilayer 0.082uh 1608 - MLF1608D82NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1002-2-ND.
INDUCTOR MULTILAYER 0.82UH 1608 - MLF1608DR82J
Order 'inductor multilayer 0.82uh 1608 - MLF1608DR82J' online from Digi-Key. Manufactured by TDK. Digi-Key part number MLF1608DR82J-ND.
INDUCTOR MULTILAYER 0.082UH 1608 - MLF1608D82NM
Order 'inductor multilayer 0.082uh 1608 - MLF1608D82NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1002-6-ND.
INDUCTOR MULTILAYER 0.047UH 1608 - MLF1608D47NM
Order 'inductor multilayer 0.047uh 1608 - MLF1608D47NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1000-1-ND.
INDUCTOR MULTILAYER 0.047UH 1608 - MLF1608D47NM
Order 'inductor multilayer 0.047uh 1608 - MLF1608D47NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1000-2-ND.
INDUCTOR MULTILAYER 0.068UH 1608 - MLF1608D68NM
Order 'inductor multilayer 0.068uh 1608 - MLF1608D68NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1001-1-ND.
INDUCTOR MULTILAYER 0.068UH 1608 - MLF1608D68NM
Order 'inductor multilayer 0.068uh 1608 - MLF1608D68NM' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1001-2-ND.
INDUCTOR MULTILAYER 0.1UH 1608 - MLF1608DR10K
Order 'inductor multilayer 0.1uh 1608 - MLF1608DR10K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1003-1-ND.
INDUCTOR MULTILAYER 0.1UH 1608 - MLF1608DR10K
Order 'inductor multilayer 0.1uh 1608 - MLF1608DR10K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1003-2-ND.
INDUCTOR MULTILAYER 0.12UH 1608 - MLF1608DR12K
Order 'inductor multilayer 0.12uh 1608 - MLF1608DR12K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1004-1-ND.
INDUCTOR MULTILAYER 0.12UH 1608 - MLF1608DR12K
Order 'inductor multilayer 0.12uh 1608 - MLF1608DR12K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1004-2-ND.
INDUCTOR MULTILAYER 0.15UH 1608 - MLF1608DR15K
Order 'inductor multilayer 0.15uh 1608 - MLF1608DR15K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1005-1-ND.
INDUCTOR MULTILAYER 0.15UH 1608 - MLF1608DR15K
Order 'inductor multilayer 0.15uh 1608 - MLF1608DR15K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1005-2-ND.
INDUCTOR MULTILAYER 0.18UH 1608 - MLF1608DR18K
Order 'inductor multilayer 0.18uh 1608 - MLF1608DR18K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1006-1-ND.
Send this link via E-Mail
Help With This Screen