INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8RC - Inductors, Coils, Chokes
| Digi-Key Part Number | 4426-8RC-ND |
500 |
.57350 |
Extended Price
286.75 |
| Manufacturer Part Number | 4426-8RC | |||
| Description | INDUCTOR AIR CORE 28.0NH 5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4426-8RC |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 28nH |
| Tolerance | ±5% |
| Package / Case | 0.145" L x 0.120" W x 0.125" H (3.68mm x 3.05mm x 3.18mm) |
| Packaging | Tape & Reel (TR) |
| Type | Air Core |
| Current | 3A |
| Mounting Type | Surface Mount |
| Q @ Freq | 105 @ 150MHz |
| Self Resonant Freq | 2.6GHz |
| DC Resistance (DCR) | - |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4426 8RC 44268RC |
4426-8RC Specification Sheet
INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8RC (4426-8RC-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8RC
Order 'inductor air core 28.0nh 5% smd - 4426-8RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-8RC-ND.
INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8NC
Order 'inductor air core 28.0nh 5% smd - 4426-8NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-8NC-ND.
INDUCTOR AIR CORE 43.0NH 5% SMD - 4426-10NC
Order 'inductor air core 43.0nh 5% smd - 4426-10NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-10NC-ND.
INDUCTOR AIR CORE 43.0NH 5% SMD - 4426-10RC
Order 'inductor air core 43.0nh 5% smd - 4426-10RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-10RC-ND.
INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC
Order 'inductor air core 8.0nh 5% smd - 4426-3NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-3NC-ND.
INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3RC
Order 'inductor air core 8.0nh 5% smd - 4426-3RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-3RC-ND.
INDUCTOR AIR CORE 12.5NH 5% SMD - 4426-4NC
Order 'inductor air core 12.5nh 5% smd - 4426-4NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-4NC-ND.
INDUCTOR AIR CORE 12.5NH 5% SMD - 4426-4RC
Order 'inductor air core 12.5nh 5% smd - 4426-4RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-4RC-ND.
INDUCTOR AIR CORE 18.5NH 5% SMD - 4426-5NC
Order 'inductor air core 18.5nh 5% smd - 4426-5NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-5NC-ND.
INDUCTOR AIR CORE 18.5NH 5% SMD - 4426-5RC
Order 'inductor air core 18.5nh 5% smd - 4426-5RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-5RC-ND.
INDUCTOR AIR CORE 17.5NH 5% SMD - 4426-6NC
Order 'inductor air core 17.5nh 5% smd - 4426-6NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-6NC-ND.
INDUCTOR AIR CORE 17.5NH 5% SMD - 4426-6RC
Order 'inductor air core 17.5nh 5% smd - 4426-6RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-6RC-ND.
INDUCTOR AIR CORE 22.0NH 5% SMD - 4426-7NC
Order 'inductor air core 22.0nh 5% smd - 4426-7NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-7NC-ND.
INDUCTOR AIR CORE 22.0NH 5% SMD - 4426-7RC
Order 'inductor air core 22.0nh 5% smd - 4426-7RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-7RC-ND.
INDUCTOR AIR CORE 35.5NH 5% SMD - 4426-9NC
Order 'inductor air core 35.5nh 5% smd - 4426-9NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-9NC-ND.
Send this link via E-Mail
Help With This Screen
