Keywords:





INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC - Inductors, Coils, Chokes

Digi-Key Part Number 4426-3NC-ND
Price Break
500
Unit Price
.55800
Extended Price
279.00
Manufacturer Part Number4426-3NC
DescriptionINDUCTOR AIR CORE 8.0NH 5% SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4426-3NC
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance8nH
Tolerance±5%
Package / Case0.145" L x 0.120" W x 0.125" H (3.68mm x 3.05mm x 3.18mm)
PackagingTape & Reel (TR)
TypeAir Core
Current 3A
Mounting TypeSurface Mount
Q @ Freq140 @ 150MHz
Self Resonant Freq3GHz
DC Resistance (DCR)-
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4426 3NC
44263NC

4426-3NC Specification Sheet

Image of INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC

INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC (4426-3NC-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC
 Order 'inductor air core 8.0nh 5% smd - 4426-3NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-3NC-ND.
INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3RC
 Order 'inductor air core 8.0nh 5% smd - 4426-3RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-3RC-ND.
INDUCTOR AIR CORE 43.0NH 5% SMD - 4426-10NC
 Order 'inductor air core 43.0nh 5% smd - 4426-10NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-10NC-ND.
INDUCTOR AIR CORE 43.0NH 5% SMD - 4426-10RC
 Order 'inductor air core 43.0nh 5% smd - 4426-10RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-10RC-ND.
INDUCTOR AIR CORE 12.5NH 5% SMD - 4426-4NC
 Order 'inductor air core 12.5nh 5% smd - 4426-4NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-4NC-ND.
INDUCTOR AIR CORE 12.5NH 5% SMD - 4426-4RC
 Order 'inductor air core 12.5nh 5% smd - 4426-4RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-4RC-ND.
INDUCTOR AIR CORE 18.5NH 5% SMD - 4426-5NC
 Order 'inductor air core 18.5nh 5% smd - 4426-5NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-5NC-ND.
INDUCTOR AIR CORE 18.5NH 5% SMD - 4426-5RC
 Order 'inductor air core 18.5nh 5% smd - 4426-5RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-5RC-ND.
INDUCTOR AIR CORE 17.5NH 5% SMD - 4426-6NC
 Order 'inductor air core 17.5nh 5% smd - 4426-6NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-6NC-ND.
INDUCTOR AIR CORE 17.5NH 5% SMD - 4426-6RC
 Order 'inductor air core 17.5nh 5% smd - 4426-6RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-6RC-ND.
INDUCTOR AIR CORE 22.0NH 5% SMD - 4426-7NC
 Order 'inductor air core 22.0nh 5% smd - 4426-7NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-7NC-ND.
INDUCTOR AIR CORE 22.0NH 5% SMD - 4426-7RC
 Order 'inductor air core 22.0nh 5% smd - 4426-7RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-7RC-ND.
INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8NC
 Order 'inductor air core 28.0nh 5% smd - 4426-8NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-8NC-ND.
INDUCTOR AIR CORE 28.0NH 5% SMD - 4426-8RC
 Order 'inductor air core 28.0nh 5% smd - 4426-8RC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-8RC-ND.
INDUCTOR AIR CORE 35.5NH 5% SMD - 4426-9NC
 Order 'inductor air core 35.5nh 5% smd - 4426-9NC' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4426-9NC-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR AIR CORE 538NH SMD - 5526R-12 Next: INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3RC
INDUCTOR AIR CORE 8.0NH 5% SMD - 4426-3NC