INDUCTOR RF 39UH SHIELDED SMD - 4379-393KS - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 39µH 125mA 0.155" L x 0.125" W x 0.140" H (3.93mm x 3.17mm x 3.56mm) API Delevan Inc Ferrite Core 4379-393KS
| Digi-Key Part Number | 4379-393KS-ND |
1000 |
7.42000 |
Extended Price
7420.00 |
| Manufacturer Part Number | 4379-393KS | |||
| Description | INDUCTOR RF 39UH SHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 39µH 125mA 0.155" L x 0.125" W x 0.140" H (3.93mm x 3.17mm x 3.56mm) API Delevan Inc Ferrite Core 4379-393KS
| Technical/Catalog Information | 4379-393KS |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 39µH |
| Tolerance | ±10% |
| Package / Case | 0.155" L x 0.125" W x 0.140" H (3.93mm x 3.17mm x 3.56mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 125mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 120 @ 2.5MHz |
| Self Resonant Freq | 17MHz |
| DC Resistance (DCR) | 3.100 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4379 393KS 4379393KS |
4379-393KS Specification Sheet
INDUCTOR RF 39UH SHIELDED SMD - 4379-393KS (4379-393KS-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 39µH 125mA 0.155" L x 0.125" W x 0.140" H (3.93mm x 3.17mm x 3.56mm) API Delevan Inc Ferrite Core 4379-393KSINDUCTOR RF 39UH SHIELDED SMD - 4379-393KS
Order 'inductor rf 39uh shielded smd - 4379-393KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-393KS-ND.
INDUCTOR RF .39UH SHIELDED SMD - 4379-391KS
Order 'inductor rf .39uh shielded smd - 4379-391KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-391KS-ND.
INDUCTOR RF 3.9UH SHIELDED SMD - 4379-392KS
Order 'inductor rf 3.9uh shielded smd - 4379-392KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-392KS-ND.
INDUCTOR RF .10UH SHIELDED SMD - 4379-101KS
Order 'inductor rf .10uh shielded smd - 4379-101KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-101KS-ND.
INDUCTOR RF 1.0UH SHIELDED SMD - 4379-102KS
Order 'inductor rf 1.0uh shielded smd - 4379-102KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-102KS-ND.
INDUCTOR RF 10UH SHIELDED SMD - 4379-103KS
Order 'inductor rf 10uh shielded smd - 4379-103KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-103KS-ND.
INDUCTOR RF 100UH SHIELDED SMD - 4379-104KS
Order 'inductor rf 100uh shielded smd - 4379-104KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-104KS-ND.
INDUCTOR RF 1000UH SHIELDED SMD - 4379-105KS
Order 'inductor rf 1000uh shielded smd - 4379-105KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-105KS-ND.
INDUCTOR RF 10000UH SHIELDED SMD - 4379-106KS
Order 'inductor rf 10000uh shielded smd - 4379-106KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-106KS-ND.
INDUCTOR RF .12UH SHIELDED SMD - 4379-121KS
Order 'inductor rf .12uh shielded smd - 4379-121KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-121KS-ND.
INDUCTOR RF 1.2UH SHIELDED SMD - 4379-122KS
Order 'inductor rf 1.2uh shielded smd - 4379-122KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-122KS-ND.
INDUCTOR RF 12UH SHIELDED SMD - 4379-123KS
Order 'inductor rf 12uh shielded smd - 4379-123KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-123KS-ND.
INDUCTOR RF 120UH SHIELDED SMD - 4379-124KS
Order 'inductor rf 120uh shielded smd - 4379-124KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-124KS-ND.
INDUCTOR RF 1200UH SHIELDED SMD - 4379-125KS
Order 'inductor rf 1200uh shielded smd - 4379-125KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-125KS-ND.
INDUCTOR RF .15UH SHIELDED SMD - 4379-151KS
Order 'inductor rf .15uh shielded smd - 4379-151KS' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4379-151KS-ND.
Options for Fixed Inductors, Coils, Choke 39µH 125mA 0.155" L x 0.125" W x 0.140" H (3.93mm x 3.17mm x 3.56mm) API Delevan Inc Ferrite Core 4379-393KS
Send this link via E-Mail
Help With This Screen
