INDUCTOR 470UH .50A 20% 1352 - MGDU3-00019 - Inductors, Coils, Filters
| Digi-Key Part Number | 436-1148-2-ND |
700 3500 7000 17500 |
.46500 .43400 .40300 .38800 |
Extended Price
325.50 1519.00 2821.00 6790.00 |
| Manufacturer Part Number | MGDU3-00019 | |||
| Description | INDUCTOR 470UH .50A 20% 1352 | |||
| Quantity Available | 1400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGDU3-00019 |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 470.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 500.000 mA [Max] |
| Resistance DC (RDC) | 1.270 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Metalized Drum |
| Height | 5.210 mm [Max] |
| Packaging | Tape & Reel |
| Length | 12.950 mm [Typ] |
| Width | 9.400 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 5.210 mm [Max] |
| L | 12.950 mm [Typ] |
| W | 9.400 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGDU3 00019 MGDU300019 436 1148 2 ND 43611482ND 436-1148-2 |
INDUCTOR 470UH .50A 20% 1352 - MGDU3-00019 (436-1148-2-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 470UH .50A 20% 1352 - MGDU3-00019
Order 'inductor 470uh .50a 20% 1352 - MGDU3-00019' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1148-1-ND.
INDUCTOR 470UH .50A 20% 1352 - MGDU3-00019
Order 'inductor 470uh .50a 20% 1352 - MGDU3-00019' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1148-2-ND.
INDUCTOR 470UH .50A 20% 1352 - DU1352-471M
Order 'inductor 470uh .50a 20% 1352 - DU1352-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1103-1-ND.
INDUCTOR 470UH .50A 20% 1352 - DU1352-471M
Order 'inductor 470uh .50a 20% 1352 - DU1352-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1103-2-ND.
INDUCTOR 10UH 3.8A 20% 1352 - MGDU3-00009
Order 'inductor 10uh 3.8a 20% 1352 - MGDU3-00009' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1144-1-ND.
INDUCTOR 10UH 3.8A 20% 1352 - MGDU3-00009
Order 'inductor 10uh 3.8a 20% 1352 - MGDU3-00009' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1144-2-ND.
INDUCTOR 100UH 1.2A 20% 1352 - MGDU3-00015
Order 'inductor 100uh 1.2a 20% 1352 - MGDU3-00015' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1145-1-ND.
INDUCTOR 100UH 1.2A 20% 1352 - MGDU3-00015
Order 'inductor 100uh 1.2a 20% 1352 - MGDU3-00015' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1145-2-ND.
INDUCTOR 1.0UH 9A 20% 1352 - MGDU3-00004
Order 'inductor 1.0uh 9a 20% 1352 - MGDU3-00004' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1146-1-ND.
INDUCTOR 1.0UH 9A 20% 1352 - MGDU3-00004
Order 'inductor 1.0uh 9a 20% 1352 - MGDU3-00004' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1146-2-ND.
INDUCTOR 47UH 1.6A 20% 1352 - MGDU3-00013
Order 'inductor 47uh 1.6a 20% 1352 - MGDU3-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1147-1-ND.
INDUCTOR 47UH 1.6A 20% 1352 - MGDU3-00013
Order 'inductor 47uh 1.6a 20% 1352 - MGDU3-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1147-2-ND.
INDUCTOR 4.7UH 5.4A 20% 1352 - MGDU3-00003
Order 'inductor 4.7uh 5.4a 20% 1352 - MGDU3-00003' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1149-1-ND.
INDUCTOR 4.7UH 5.4A 20% 1352 - MGDU3-00003
Order 'inductor 4.7uh 5.4a 20% 1352 - MGDU3-00003' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1149-2-ND.
INDUCTOR 1000UH .30A 20% 1352 - MGDU3-00021
Order 'inductor 1000uh .30a 20% 1352 - MGDU3-00021' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDU3-00021-ND.
Send this link via E-Mail
Help With This Screen