INDUCTOR 47UH 1.8A 20% 1260 - MGDQ5-00013 - Inductors, Coils, Filters
| Digi-Key Part Number | 436-1123-2-ND |
3250 |
.33800 |
Extended Price
1098.50 |
| Manufacturer Part Number | MGDQ5-00013 | |||
| Description | INDUCTOR 47UH 1.8A 20% 1260 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGDQ5-00013 |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 47.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.800 A [Max] |
| Resistance DC (RDC) | 75.000 mOhms [Max] |
| Shielding | Shielded |
| Core Material | Metalized Drum |
| Height | 6.000 mm [Max] |
| Packaging | Tape & Reel |
| Length | 12.800 mm [Typ] |
| Width | 12.800 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 6.000 mm [Max] |
| L | 12.800 mm [Typ] |
| W | 12.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGDQ5 00013 MGDQ500013 436 1123 2 ND 43611232ND 436-1123-2 |
INDUCTOR 47UH 1.8A 20% 1260 - MGDQ5-00013 (436-1123-2-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 47UH 1.8A 20% 1260 - MGDQ5-00013
Order 'inductor 47uh 1.8a 20% 1260 - MGDQ5-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1123-1-ND.
INDUCTOR 47UH 1.8A 20% 1260 - MGDQ5-00013
Order 'inductor 47uh 1.8a 20% 1260 - MGDQ5-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1123-2-ND.
INDUCTOR 10UH 4A 20% 1260 - MGDQ5-00005
Order 'inductor 10uh 4a 20% 1260 - MGDQ5-00005' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1120-1-ND.
INDUCTOR 10UH 4A 20% 1260 - MGDQ5-00005
Order 'inductor 10uh 4a 20% 1260 - MGDQ5-00005' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1120-2-ND.
INDUCTOR 100UH 1.3A 20% 1260 - MGDQ5-00017
Order 'inductor 100uh 1.3a 20% 1260 - MGDQ5-00017' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1121-1-ND.
INDUCTOR 100UH 1.3A 20% 1260 - MGDQ5-00017
Order 'inductor 100uh 1.3a 20% 1260 - MGDQ5-00017' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1121-2-ND.
INDUCTOR 1000UH .40A 20% 1260 - MGDQ5-00029
Order 'inductor 1000uh .40a 20% 1260 - MGDQ5-00029' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1122-1-ND.
INDUCTOR 1000UH .40A 20% 1260 - MGDQ5-00029
Order 'inductor 1000uh .40a 20% 1260 - MGDQ5-00029' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1122-2-ND.
INDUCTOR 470UH .58A 20% 1260 - MGDQ5-00025
Order 'inductor 470uh .58a 20% 1260 - MGDQ5-00025' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDQ5-00025-ND.
INDUCTOR 4.7UH 20% SMD 1260 - MGDQ5-00004
Order 'inductor 4.7uh 20% smd 1260 - MGDQ5-00004' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDQ5-00004-ND.
INDUCTOR 47UH 1.8A 20% 1260 - DQ1260-470M
Order 'inductor 47uh 1.8a 20% 1260 - DQ1260-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1051-1-ND.
INDUCTOR 47UH 1.8A 20% 1260 - DQ1260-470M
Order 'inductor 47uh 1.8a 20% 1260 - DQ1260-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1051-2-ND.
INDUCTOR 47UH 1.6A 20% 1352 - MGDU3-00013
Order 'inductor 47uh 1.6a 20% 1352 - MGDU3-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1147-1-ND.
INDUCTOR 47UH 1.6A 20% 1352 - MGDU3-00013
Order 'inductor 47uh 1.6a 20% 1352 - MGDU3-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1147-2-ND.
INDUCTOR 4.7UH 20% SMD 1260 - DQ1260-4R7M
Order 'inductor 4.7uh 20% smd 1260 - DQ1260-4R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DQ1260-4R7M-ND.
Send this link via E-Mail
Help With This Screen