Fixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-471M
INDUCTOR 470UH .3A 20% 1311 - DU1311-471M
| Digi-Key Part Number | 436-1109-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DU1311-471M | |||
| Description | INDUCTOR 470UH .3A 20% 1311 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-471M
| Technical/Catalog Information | DU1311-471M |
| Vendor | Tyco Electronics COEV Magnetics (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| Tolerance | ±20% |
| Package / Case | 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 950.0 mOhm Max |
| Shielding | Unshielded |
| Applications | Power Supplies |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DU1311 471M DU1311471M 436 1109 1 ND 43611091ND 436-1109-1 |
INDUCTOR 470UH .3A 20% 1311 - DU1311-471M (436-1109-1-ND)
Related parts Fixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-471MFixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-471M
Order 'inductor 470uh .3a 20% 1311 - DU1311-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1109-1-ND.
Fixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) Drum Core MGDU4-00012
Order 'inductor 470uh .3a 20% 1311 - MGDU4-00012' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1139-1-ND.
Fixed Inductors, Coils, Choke 470µH 200mA 0.272" L x 0.256" W x 0.197" H (6.90mm x 6.50mm x 5.00mm) Tyco Electronics COEV Magnetics (VA) - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1039-1-ND.
Fixed Inductors, Coils, Choke 470µH 260mA 0.295" L x 0.295" W x 0.177" H (7.50mm x 7.50mm x 4.50mm) Tyco Electronics COEV Magnetics (VA) - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1047-1-ND.
Fixed Inductors, Coils, Choke 470µH 580mA 0.504" L x 0.504" W x 0.236" H (12.80mm x 12.80mm x 6.00mm) Tyco Electronics COEV Magnetics (VA) - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1052-1-ND.
Fixed Inductors, Coils, Choke 470µH 790mA 0.504" L x 0.504" W x 0.315" H (12.80mm x 12.80mm x 8.00mm) Tyco Electronics COEV Magnetics (VA) - DQ1280-471M
Order 'inductor 470uh .79a 20% 1280 - DQ1280-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1058-1-ND.
Fixed Inductors, Coils, Choke 470µH 190mA 0.260" L x 0.177" W x 0.115" H (6.60mm x 4.50mm x 2.92mm) Tyco Electronics COEV Magnetics (VA) Drum Core DS6630-471M
Order 'inductor 470uh .19a 20% 6630 - DS6630-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1066-1-ND.
Fixed Inductors, Coils, Choke 470µH 730mA 0.730" L x 0.600" W x 0.300" H (18.54mm x 15.25mm x 7.62mm) Tyco Electronics COEV Magnetics (VA) Drum Core DS1976-471M
Order 'inductor 470uh .73a 20% 1976 - DS1976-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1082-1-ND.
Fixed Inductors, Coils, Choke 470µH 150mA 0.260" L x 0.177" W x 0.115" H (6.60mm x 4.50mm x 2.92mm) Tyco Electronics COEV Magnetics (VA) - DU6629-471M
Order 'inductor 470uh .15a 20% 6629 - DU6629-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1091-1-ND.
Fixed Inductors, Coils, Choke 470µH 200mA 0.510" L x 0.370" W x 0.130" H (12.95mm x 9.40mm x 3.30mm) Tyco Electronics COEV Magnetics (VA) - DU1330-471M
Order 'inductor 470uh .2a 20% 1330 - DU1330-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1097-1-ND.
Fixed Inductors, Coils, Choke 470µH 500mA 0.510" L x 0.370" W x 0.205" H (12.95mm x 9.40mm x 5.21mm) Tyco Electronics COEV Magnetics (VA) - DU1352-471M
Order 'inductor 470uh .50a 20% 1352 - DU1352-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1103-1-ND.
Fixed Inductors, Coils, Choke 10µH 3.5A 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-100M
Order 'inductor 10uh 3.5a 20% 1311 - DU1311-100M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1105-1-ND.
Fixed Inductors, Coils, Choke 100µH 1.2A 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-101M
Order 'inductor 100uh 1.2a 20% 1311 - DU1311-101M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1106-1-ND.
Fixed Inductors, Coils, Choke 1mH 100mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-102M
Order 'inductor 1000uh .1a 20% 1311 - DU1311-102M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1107-1-ND.
Fixed Inductors, Coils, Choke 47µH 1.6A 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-470M
Order 'inductor 47uh 1.6a 20% 1311 - DU1311-470M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1108-1-ND.
Options for Fixed Inductors, Coils, Choke 470µH 300mA 0.510" L x 0.370" W x 0.450" H (12.95mm x 9.40mm x 11.43mm) Tyco Electronics COEV Magnetics (VA) - DU1311-471M
Send this link via E-Mail
Help With This Screen
