INDUCTOR 470UH .2A 20% 1330 - DU1330-471M
| Digi-Key Part Number | 436-1097-1-ND |
1 10 100 500 |
1.33000 1.19700 .99750 .66500 |
Extended Price
1.33 11.97 99.75 332.50 |
| Manufacturer Part Number | DU1330-471M | |||
| Description | INDUCTOR 470UH .2A 20% 1330 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DU1330-471M |
| Vendor | Tyco Electronics COEV Magnetics (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| Tolerance | ±20% |
| Series | DU1330 |
| Package / Case | 0.510" L x 0.370" W x 0.130" H (12.95mm x 9.40mm x 3.30mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 200mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 4.000 Ohm Max |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DU1330 471M DU1330471M 436 1097 1 ND 43610971ND 436-1097-1 |
DU1330-471M Specification Sheet
INDUCTOR 470UH .2A 20% 1330 - DU1330-471M (436-1097-1-ND)
Related parts:INDUCTOR 470UH .2A 20% 1330 - DU1330-471M
Order 'inductor 470uh .2a 20% 1330 - DU1330-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics (VA). Digi-Key part number 436-1097-1-ND.
INDUCTOR 470UH .2A 20% 1330 - DU1330-471M
Order 'inductor 470uh .2a 20% 1330 - DU1330-471M' online from Digi-Key. Manufactured by Tyco Electronics COEV Magnetics. Digi-Key part number 436-1097-2-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-1-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-2-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-1-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-2-ND.
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-1-ND.
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-2-ND.
INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M
Order 'inductor 470uh .79a 20% 1280 - DQ1280-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1058-1-ND.
INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M
Order 'inductor 470uh .79a 20% 1280 - DQ1280-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1058-2-ND.
INDUCTOR 470UH .19A 20% 6630 - DS6630-471M
Order 'inductor 470uh .19a 20% 6630 - DS6630-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1066-1-ND.
INDUCTOR 470UH .19A 20% 6630 - DS6630-471M
Order 'inductor 470uh .19a 20% 6630 - DS6630-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1066-2-ND.
INDUCTOR 470UH 1.1A 20% 1976 - DS1976-471M
Order 'inductor 470uh 1.1a 20% 1976 - DS1976-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1082-1-ND.
INDUCTOR 470UH 1.1A 20% 1976 - DS1976-471M
Order 'inductor 470uh 1.1a 20% 1976 - DS1976-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1082-2-ND.
INDUCTOR 470UH .16A 20% 6629 - DU6629-471M
Order 'inductor 470uh .16a 20% 6629 - DU6629-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1091-1-ND.
Send this link via E-Mail
Help With This Screen