Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 47UH .75A 20% 1145 - DS1145-470M - Inductors, Coils, Filters

Digi-Key Part Number 436-1073-1-ND
Price Break
1
10
100
500
Unit Price
1.42000
1.27400
1.06130
.70750
Extended Price
1.42
12.74
106.13
353.75
Manufacturer Part NumberDS1145-470M
DescriptionINDUCTOR 47UH .75A 20% 1145
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationDS1145-470M
VendorCOEV Magnetics/Tyco Electronics
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance47.000 µH [Typ]
Inductance Tolerance±20%
Current750.000 mA [Max]
Resistance DC (RDC)425.000 mOhms [Max]
ShieldingShielded
Height4.500 mm [Max]
PackagingCut Tape
Length10.700 mm [Typ]
Width8.200 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Saturation Current750.000 mA [Typ]
H4.500 mm [Typ]
L10.700 mm [Typ]
W8.200 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1145 470M
DS1145470M
436 1073 1 ND
43610731ND
436-1073-1

DS1145-470M Specification Sheet

Image of INDUCTOR 47UH .75A 20% 1145 - DS1145-470M

INDUCTOR 47UH .75A 20% 1145 - DS1145-470M (436-1073-1-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR 47UH .75A 20% 1145 - DS1145-470M
 Order 'inductor 47uh .75a 20% 1145 - DS1145-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1073-1-ND.
INDUCTOR 47UH .75A 20% 1145 - DS1145-470M
 Order 'inductor 47uh .75a 20% 1145 - DS1145-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1073-2-ND.
INDUCTOR 47UH .75A 20% 1145 - MGDS3-00013
 Order 'inductor 47uh .75a 20% 1145 - MGDS3-00013' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDS3-00013-ND.
INDUCTOR 47UH .87A 20% 8950 - DH8950-470M
 Order 'inductor 47uh .87a 20% 8950 - DH8950-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1002-1-ND.
INDUCTOR 47UH .87A 20% 8950 - DH8950-470M
 Order 'inductor 47uh .87a 20% 8950 - DH8950-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1002-2-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
 Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-1-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
 Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-2-ND.
INDUCTOR 47UH .68A 20% 8140 - DN8140-470M
 Order 'inductor 47uh .68a 20% 8140 - DN8140-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1020-1-ND.
INDUCTOR 47UH .68A 20% 8140 - DN8140-470M
 Order 'inductor 47uh .68a 20% 8140 - DN8140-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1020-2-ND.
INDUCTOR 47UH 1.1A 20% 1047 - DN1047-470M
 Order 'inductor 47uh 1.1a 20% 1047 - DN1047-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1025-1-ND.
INDUCTOR 47UH 1.1A 20% 1047 - DN1047-470M
 Order 'inductor 47uh 1.1a 20% 1047 - DN1047-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1025-2-ND.
INDUCTOR 47UH .62A 20% 6545 - DQ6545-470M
 Order 'inductor 47uh .62a 20% 6545 - DQ6545-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1038-1-ND.
INDUCTOR 47UH .62A 20% 6545 - DQ6545-470M
 Order 'inductor 47uh .62a 20% 6545 - DQ6545-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1038-2-ND.
INDUCTOR 47UH .76A 20% 7534 - DQ7534-470M
 Order 'inductor 47uh .76a 20% 7534 - DQ7534-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1042-1-ND.
INDUCTOR 47UH .76A 20% 7534 - DQ7534-470M
 Order 'inductor 47uh .76a 20% 7534 - DQ7534-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1042-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 47UH .72A 15% SMD 6149 - MGDN2-00011 Next: INDUCTOR 47UH .75A 20% 1145 - DS1145-470M