INDUCTOR 10UH 1.5A 20% 1145 - DS1145-100M
| Digi-Key Part Number | 436-1071-2-ND |
1000 |
.42500 |
Extended Price
425.00 |
| Manufacturer Part Number | DS1145-100M | |||
| Description | INDUCTOR 10UH 1.5A 20% 1145 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DS1145-100M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 10.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.500 A [Max] |
| Resistance DC (RDC) | 100.000 mOhms [Max] |
| Shielding | Shielded |
| Height | 4.500 mm [Max] |
| Packaging | Tape & Reel |
| Length | 10.700 mm [Typ] |
| Width | 8.200 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 1.50 A [Typ] |
| H | 4.500 mm [Typ] |
| L | 10.700 mm [Typ] |
| W | 8.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1145 100M DS1145100M 436 1071 2 ND 43610712ND 436-1071-2 |
DS1145-100M Specification Sheet
INDUCTOR 10UH 1.5A 20% 1145 - DS1145-100M (436-1071-2-ND)
Related parts :INDUCTOR 10UH 1.5A 20% 1145 - DS1145-100M
Order 'inductor 10uh 1.5a 20% 1145 - DS1145-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1071-1-ND.
INDUCTOR 10UH 1.5A 20% 1145 - DS1145-100M
Order 'inductor 10uh 1.5a 20% 1145 - DS1145-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1071-2-ND.
INDUCTOR 100UH .50A 20% 1145 - DS1145-101M
Order 'inductor 100uh .50a 20% 1145 - DS1145-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1072-1-ND.
INDUCTOR 100UH .50A 20% 1145 - DS1145-101M
Order 'inductor 100uh .50a 20% 1145 - DS1145-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1072-2-ND.
INDUCTOR 47UH .75A 20% 1145 - DS1145-470M
Order 'inductor 47uh .75a 20% 1145 - DS1145-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1073-1-ND.
INDUCTOR 47UH .75A 20% 1145 - DS1145-470M
Order 'inductor 47uh .75a 20% 1145 - DS1145-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1073-2-ND.
INDUCTOR 10UH 1.9A 20% 8950 - DH8950-100M
Order 'inductor 10uh 1.9a 20% 8950 - DH8950-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1000-1-ND.
INDUCTOR 10UH 1.9A 20% 8950 - DH8950-100M
Order 'inductor 10uh 1.9a 20% 8950 - DH8950-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1000-2-ND.
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-1-ND.
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-2-ND.
INDUCTOR 10UH 10A 20% 2280 - DH2280-100M
Order 'inductor 10uh 10a 20% 2280 - DH2280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1009-1-ND.
INDUCTOR 10UH 10A 20% 2280 - DH2280-100M
Order 'inductor 10uh 10a 20% 2280 - DH2280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1009-2-ND.
INDUCTOR 10UH 1.44A 20% 6149 - DN6149-100M
Order 'inductor 10uh 1.44a 20% 6149 - DN6149-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1015-1-ND.
INDUCTOR 10UH 1.44A 20% 6149 - DN6149-100M
Order 'inductor 10uh 1.44a 20% 6149 - DN6149-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1015-2-ND.
INDUCTOR 10UH 1.44A 20% 8140 - DN8140-100M
Order 'inductor 10uh 1.44a 20% 8140 - DN8140-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1018-1-ND.
Send this link via E-Mail
Help With This Screen