INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M - Inductors, Coils, Filters
| Digi-Key Part Number | 436-1058-1-ND |
1 10 100 |
1.22000 1.09800 .91500 |
Extended Price
1.22 10.98 91.50 |
| Manufacturer Part Number | DQ1280-471M | |||
| Description | INDUCTOR 470UH .79A 20% 1280 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DQ1280-471M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 470.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Resistance DC (RDC) | 980.000 mOhms [Max] |
| Shielding | Shielded |
| Height | 8.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.300 mm [Typ] |
| Width | 12.300 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 790.000 mA [Typ] |
| H | 8.000 mm [Typ] |
| L | 12.300 mm [Typ] |
| W | 12.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DQ1280 471M DQ1280471M 436 1058 1 ND 43610581ND 436-1058-1 |
DQ1280-471M Specification Sheet
INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M (436-1058-1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M
Order 'inductor 470uh .79a 20% 1280 - DQ1280-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1058-1-ND.
INDUCTOR 470UH .79A 20% 1280 - DQ1280-471M
Order 'inductor 470uh .79a 20% 1280 - DQ1280-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1058-2-ND.
INDUCTOR 470UH .79A 20% 1280 - MGDQ6-00029
Order 'inductor 470uh .79a 20% 1280 - MGDQ6-00029' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDQ6-00029-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-1-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-2-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-1-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-2-ND.
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-1-ND.
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-2-ND.
INDUCTOR 10UH 5.4A 20% 1280 - DQ1280-100M
Order 'inductor 10uh 5.4a 20% 1280 - DQ1280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1053-1-ND.
INDUCTOR 10UH 5.4A 20% 1280 - DQ1280-100M
Order 'inductor 10uh 5.4a 20% 1280 - DQ1280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1053-2-ND.
INDUCTOR 100UH 1.7A 20% 1280 - DQ1280-101M
Order 'inductor 100uh 1.7a 20% 1280 - DQ1280-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1054-1-ND.
INDUCTOR 100UH 1.7A 20% 1280 - DQ1280-101M
Order 'inductor 100uh 1.7a 20% 1280 - DQ1280-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1054-2-ND.
INDUCTOR 1000UH .55A 20% 1280 - DQ1280-102M
Order 'inductor 1000uh .55a 20% 1280 - DQ1280-102M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1055-1-ND.
INDUCTOR 1000UH .55A 20% 1280 - DQ1280-102M
Order 'inductor 1000uh .55a 20% 1280 - DQ1280-102M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1055-2-ND.
Send this link via E-Mail
Help With This Screen