INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M - Inductors, Coils, Filters
| Digi-Key Part Number | 436-1052-1-ND |
1 10 100 250 |
1.25000 1.12100 .93380 .62252 |
Extended Price
1.25 11.21 93.38 155.63 |
| Manufacturer Part Number | DQ1260-471M | |||
| Description | INDUCTOR 470UH .58A 20% 1260 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DQ1260-471M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 470.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Resistance DC (RDC) | 770.000 mOhms [Max] |
| Shielding | Shielded |
| Height | 6.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 12.800 mm [Typ] |
| Width | 12.800 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 580.000 mA [Typ] |
| H | 6.000 mm [Typ] |
| L | 12.300 mm [Typ] |
| W | 12.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DQ1260 471M DQ1260471M 436 1052 1 ND 43610521ND 436-1052-1 |
DQ1260-471M Specification Sheet
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M (436-1052-1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-1-ND.
INDUCTOR 470UH .58A 20% 1260 - DQ1260-471M
Order 'inductor 470uh .58a 20% 1260 - DQ1260-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1052-2-ND.
INDUCTOR 470UH .58A 20% 1260 - MGDQ5-00025
Order 'inductor 470uh .58a 20% 1260 - MGDQ5-00025' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number MGDQ5-00025-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-1-ND.
INDUCTOR 470UH .20A 20% 6545 - DQ6545-471M
Order 'inductor 470uh .20a 20% 6545 - DQ6545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1039-2-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-1-ND.
INDUCTOR 470UH .26A 20% 7545 - DQ7545-471M
Order 'inductor 470uh .26a 20% 7545 - DQ7545-471M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1047-2-ND.
INDUCTOR 10UH 4A 20% 1260 - DQ1260-100M
Order 'inductor 10uh 4a 20% 1260 - DQ1260-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1048-1-ND.
INDUCTOR 10UH 4A 20% 1260 - DQ1260-100M
Order 'inductor 10uh 4a 20% 1260 - DQ1260-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1048-2-ND.
INDUCTOR 100UH 1.3A 20% 1260 - DQ1260-101M
Order 'inductor 100uh 1.3a 20% 1260 - DQ1260-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1049-1-ND.
INDUCTOR 100UH 1.3A 20% 1260 - DQ1260-101M
Order 'inductor 100uh 1.3a 20% 1260 - DQ1260-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1049-2-ND.
INDUCTOR 1000UH .40A 20% 1260 - DQ1260-102M
Order 'inductor 1000uh .40a 20% 1260 - DQ1260-102M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1050-1-ND.
INDUCTOR 1000UH .40A 20% 1260 - DQ1260-102M
Order 'inductor 1000uh .40a 20% 1260 - DQ1260-102M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1050-2-ND.
INDUCTOR 47UH 1.8A 20% 1260 - DQ1260-470M
Order 'inductor 47uh 1.8a 20% 1260 - DQ1260-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1051-1-ND.
INDUCTOR 47UH 1.8A 20% 1260 - DQ1260-470M
Order 'inductor 47uh 1.8a 20% 1260 - DQ1260-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1051-2-ND.
Send this link via E-Mail
Help With This Screen