INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M
| Digi-Key Part Number | 436-1008-1-ND |
1 10 100 500 |
1.22000 1.09400 .91130 .60750 |
Extended Price
1.22 10.94 91.13 303.75 |
| Manufacturer Part Number | DH1364-4R7M | |||
| Description | INDUCTOR 4.7UH 5.4A 20% 1364 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DH1364-4R7M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 4.700 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 4.800 A [Max] |
| Resistance DC (RDC) | 18.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 6.350 mm [Max] |
| Packaging | Cut Tape |
| Length | 13.260 mm [Typ] |
| Width | 9.960 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 5.40 A [Typ] |
| H | 6.350 mm [Max] |
| L | 13.260 mm [Max] |
| W | 9.960 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DH1364 4R7M DH13644R7M 436 1008 1 ND 43610081ND 436-1008-1 |
DH1364-4R7M Specification Sheet
INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M (436-1008-1-ND)
Related parts:INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M
Order 'inductor 4.7uh 5.4a 20% 1364 - DH1364-4R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1008-1-ND.
INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M
Order 'inductor 4.7uh 5.4a 20% 1364 - DH1364-4R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1008-2-ND.
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-1-ND.
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-2-ND.
INDUCTOR 100UH .95A 20% 1364 - DH1364-101M
Order 'inductor 100uh .95a 20% 1364 - DH1364-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1005-1-ND.
INDUCTOR 100UH .95A 20% 1364 - DH1364-101M
Order 'inductor 100uh .95a 20% 1364 - DH1364-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1005-2-ND.
INDUCTOR 1.0UH 11A 20% 1364 - DH1364-1R0M
Order 'inductor 1.0uh 11a 20% 1364 - DH1364-1R0M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1006-1-ND.
INDUCTOR 1.0UH 11A 20% 1364 - DH1364-1R0M
Order 'inductor 1.0uh 11a 20% 1364 - DH1364-1R0M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1006-2-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-1-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-2-ND.
INDUCTOR 15UH 2.4A 20% SMD 1364 - DH1364-150M
Order 'inductor 15uh 2.4a 20% smd 1364 - DH1364-150M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-150M-ND.
INDUCTOR 1.5UH 9.0A 20% SMD 1364 - DH1364-1R5M
Order 'inductor 1.5uh 9.0a 20% smd 1364 - DH1364-1R5M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-1R5M-ND.
INDUCTOR 22UH 2.0A 20% SMD 1364 - DH1364-220M
Order 'inductor 22uh 2.0a 20% smd 1364 - DH1364-220M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-220M-ND.
INDUCTOR 2.2UH 7.8A 20% SMD 1364 - DH1364-2R2M
Order 'inductor 2.2uh 7.8a 20% smd 1364 - DH1364-2R2M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-2R2M-ND.
INDUCTOR 2.7UH 7.0A 20% SMD 1364 - DH1364-2R7M
Order 'inductor 2.7uh 7.0a 20% smd 1364 - DH1364-2R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number DH1364-2R7M-ND.
Send this link via E-Mail
Help With This Screen