INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
| Digi-Key Part Number | 436-1004-1-ND |
1 10 100 500 |
1.22000 1.09400 .91130 .60750 |
Extended Price
1.22 10.94 91.13 303.75 |
| Manufacturer Part Number | DH1364-100M | |||
| Description | INDUCTOR 10UH 3.3A 20% 1364 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DH1364-100M |
| Vendor | COEV Magnetics/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 10.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 4.500 A [Max] |
| Resistance DC (RDC) | 40.000 mOhms [Max] |
| Shielding | Unshielded |
| Height | 6.350 mm [Max] |
| Packaging | Cut Tape |
| Length | 13.260 mm [Typ] |
| Width | 9.960 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Saturation Current | 3.30 A [Typ] |
| H | 6.350 mm [Max] |
| L | 13.260 mm [Max] |
| W | 9.960 mm [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DH1364 100M DH1364100M 436 1004 1 ND 43610041ND 436-1004-1 |
DH1364-100M Specification Sheet
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M (436-1004-1-ND)
Related parts :INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-1-ND.
INDUCTOR 10UH 3.3A 20% 1364 - DH1364-100M
Order 'inductor 10uh 3.3a 20% 1364 - DH1364-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1004-2-ND.
INDUCTOR 1.0UH 11A 20% 1364 - DH1364-1R0M
Order 'inductor 1.0uh 11a 20% 1364 - DH1364-1R0M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1006-1-ND.
INDUCTOR 1.0UH 11A 20% 1364 - DH1364-1R0M
Order 'inductor 1.0uh 11a 20% 1364 - DH1364-1R0M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1006-2-ND.
INDUCTOR 100UH .95A 20% 1364 - DH1364-101M
Order 'inductor 100uh .95a 20% 1364 - DH1364-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1005-1-ND.
INDUCTOR 100UH .95A 20% 1364 - DH1364-101M
Order 'inductor 100uh .95a 20% 1364 - DH1364-101M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1005-2-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-1-ND.
INDUCTOR 47UH 1.4A 20% 1364 - DH1364-470M
Order 'inductor 47uh 1.4a 20% 1364 - DH1364-470M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1007-2-ND.
INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M
Order 'inductor 4.7uh 5.4a 20% 1364 - DH1364-4R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1008-1-ND.
INDUCTOR 4.7UH 5.4A 20% 1364 - DH1364-4R7M
Order 'inductor 4.7uh 5.4a 20% 1364 - DH1364-4R7M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1008-2-ND.
INDUCTOR 10UH 1.9A 20% 8950 - DH8950-100M
Order 'inductor 10uh 1.9a 20% 8950 - DH8950-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1000-1-ND.
INDUCTOR 10UH 1.9A 20% 8950 - DH8950-100M
Order 'inductor 10uh 1.9a 20% 8950 - DH8950-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1000-2-ND.
INDUCTOR 10UH 10A 20% 2280 - DH2280-100M
Order 'inductor 10uh 10a 20% 2280 - DH2280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1009-1-ND.
INDUCTOR 10UH 10A 20% 2280 - DH2280-100M
Order 'inductor 10uh 10a 20% 2280 - DH2280-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1009-2-ND.
INDUCTOR 10UH 1.44A 20% 6149 - DN6149-100M
Order 'inductor 10uh 1.44a 20% 6149 - DN6149-100M' online from Digi-Key. Manufactured by COEV Magnetics/Tyco Electronics. Digi-Key part number 436-1015-1-ND.
Send this link via E-Mail
Help With This Screen