COIL RF 2200UH MOLDED SHIELDED - 4307-225K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 2.2mH 99mA Axial API Delevan Inc Ferrite Core 4307-225K
| Digi-Key Part Number | 4307-225K-ND |
1000 |
.98000 |
Extended Price
980.00 |
| Manufacturer Part Number | 4307-225K | |||
| Description | COIL RF 2200UH MOLDED SHIELDED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 2.2mH 99mA Axial API Delevan Inc Ferrite Core 4307-225K
| Technical/Catalog Information | 4307-225K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2mH |
| Tolerance | ±10% |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 99mA |
| Mounting Type | Through Hole |
| Q @ Freq | 50 @ 250kHz |
| Self Resonant Freq | 2.4MHz |
| DC Resistance (DCR) | 33.80 Ohm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4307 225K 4307225K |
4307-225K Specification Sheet
COIL RF 2200UH MOLDED SHIELDED - 4307-225K (4307-225K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 2.2mH 99mA Axial API Delevan Inc Ferrite Core 4307-225KCOIL RF 2200UH MOLDED SHIELDED - 4307-225K
Order 'coil rf 2200uh molded shielded - 4307-225K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-225K-ND.
COIL RF 10000UH MOLDED SHIELDED - 4307-106K
Order 'coil rf 10000uh molded shielded - 4307-106K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-106K-ND.
COIL RF 1200UH MOLDED SHIELDED - 4307-125K
Order 'coil rf 1200uh molded shielded - 4307-125K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-125K-ND.
COIL RF 12000UH MOLDED SHIELDED - 4307-126K
Order 'coil rf 12000uh molded shielded - 4307-126K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-126K-ND.
COIL RF 1500UH MOLDED SHIELDED - 4307-155K
Order 'coil rf 1500uh molded shielded - 4307-155K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-155K-ND.
COIL RF 15000UH MOLDED SHIELDED - 4307-156K
Order 'coil rf 15000uh molded shielded - 4307-156K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-156K-ND.
COIL RF 1800UH MOLDED SHIELDED - 4307-185K
Order 'coil rf 1800uh molded shielded - 4307-185K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-185K-ND.
COIL RF 18000UH MOLDED SHIELDED - 4307-186K
Order 'coil rf 18000uh molded shielded - 4307-186K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-186K-ND.
COIL RF 22000UH MOLDED SHIELDED - 4307-226K
Order 'coil rf 22000uh molded shielded - 4307-226K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-226K-ND.
COIL RF 2700UH MOLDED SHIELDED - 4307-275K
Order 'coil rf 2700uh molded shielded - 4307-275K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-275K-ND.
COIL RF 27000UH MOLDED SHIELDED - 4307-276K
Order 'coil rf 27000uh molded shielded - 4307-276K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-276K-ND.
COIL RF 3300UH MOLDED SHIELDED - 4307-335K
Order 'coil rf 3300uh molded shielded - 4307-335K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-335K-ND.
COIL RF 33000UH MOLDED SHIELDED - 4307-336K
Order 'coil rf 33000uh molded shielded - 4307-336K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-336K-ND.
COIL RF 3900UH MOLDED SHIELDED - 4307-395K
Order 'coil rf 3900uh molded shielded - 4307-395K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-395K-ND.
COIL RF 4700UH MOLDED SHIELDED - 4307-475K
Order 'coil rf 4700uh molded shielded - 4307-475K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4307-475K-ND.
Options for Fixed Inductors, Coils, Choke 2.2mH 99mA Axial API Delevan Inc Ferrite Core 4307-225K
Send this link via E-Mail
Help With This Screen
