COIL RF 18000UH MOLDED SHIELDED - 4307-186K
| Digi-Key Part Number | 4307-186K-ND |
1000 |
1.79200 |
Extended Price
1792.00 |
| Manufacturer Part Number | 4307-186K | |||
| Description | COIL RF 18000UH MOLDED SHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4307-186K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 18.000 mH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 41.000 mA [Max] |
| Resistance DC (RDC) | 225.000 Ohms [Max] |
| Shielding | Shielded |
| Core Material | Ferrite |
| Quality Factor | 30 @ 79.000 kHz |
| Self-Resonance Frequency (SRF) | 550.00 kHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 4.7500 mm [Typ] |
| Length | 11.100 mm [Typ] |
| Lead Length | 36.570 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4307 186K 4307186K |
4307-186K Specification Sheet
COIL RF 18000UH MOLDED SHIELDED - 4307-186K (4307-186K-ND)
Related parts :COIL RF 18000UH MOLDED SHIELDED - 4307-186K
Order 'coil rf 18000uh molded shielded - 4307-186K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-186K-ND.
COIL RF 10000UH MOLDED SHIELDED - 4307-106K
Order 'coil rf 10000uh molded shielded - 4307-106K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-106K-ND.
COIL RF 1200UH MOLDED SHIELDED - 4307-125K
Order 'coil rf 1200uh molded shielded - 4307-125K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-125K-ND.
COIL RF 12000UH MOLDED SHIELDED - 4307-126K
Order 'coil rf 12000uh molded shielded - 4307-126K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-126K-ND.
COIL RF 1500UH MOLDED SHIELDED - 4307-155K
Order 'coil rf 1500uh molded shielded - 4307-155K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-155K-ND.
COIL RF 15000UH MOLDED SHIELDED - 4307-156K
Order 'coil rf 15000uh molded shielded - 4307-156K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-156K-ND.
COIL RF 1800UH MOLDED SHIELDED - 4307-185K
Order 'coil rf 1800uh molded shielded - 4307-185K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-185K-ND.
COIL RF 2200UH MOLDED SHIELDED - 4307-225K
Order 'coil rf 2200uh molded shielded - 4307-225K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-225K-ND.
COIL RF 22000UH MOLDED SHIELDED - 4307-226K
Order 'coil rf 22000uh molded shielded - 4307-226K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-226K-ND.
COIL RF 2700UH MOLDED SHIELDED - 4307-275K
Order 'coil rf 2700uh molded shielded - 4307-275K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-275K-ND.
COIL RF 27000UH MOLDED SHIELDED - 4307-276K
Order 'coil rf 27000uh molded shielded - 4307-276K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-276K-ND.
COIL RF 3300UH MOLDED SHIELDED - 4307-335K
Order 'coil rf 3300uh molded shielded - 4307-335K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-335K-ND.
COIL RF 33000UH MOLDED SHIELDED - 4307-336K
Order 'coil rf 33000uh molded shielded - 4307-336K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-336K-ND.
COIL RF 3900UH MOLDED SHIELDED - 4307-395K
Order 'coil rf 3900uh molded shielded - 4307-395K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-395K-ND.
COIL RF 4700UH MOLDED SHIELDED - 4307-475K
Order 'coil rf 4700uh molded shielded - 4307-475K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4307-475K-ND.
Send this link via E-Mail
Help With This Screen