INDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K - Inductors, Coils, Chokes
| Digi-Key Part Number | 4302-122K-ND |
500 |
1.84450 |
Extended Price
922.25 |
| Manufacturer Part Number | 4302-122K | |||
| Description | INDUCTOR TEMP STABLE 1.2UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 4302-122K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Powdered Iron Core |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 75MHz |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4302 122K 4302122K |
4302-122K Specification Sheet
INDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K (4302-122K-ND) - Inductors, Coils, Chokes
Related partsINDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K
Order 'inductor temp stable 1.2uh smd - 4302-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K
Order 'inductor temp stable 1.2uh smd - 4232-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-122K-ND.
INDUCTOR TEMP STABLE .12UH SMD - 4302-121K
Order 'inductor temp stable .12uh smd - 4302-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-121K-ND.
INDUCTOR TEMP STABLE 12UH SMD - 4302-123K
Order 'inductor temp stable 12uh smd - 4302-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-123K-ND.
INDUCTOR TEMP STABLE .12UH SMD - 4232-121K
Order 'inductor temp stable .12uh smd - 4232-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-121K-ND.
INDUCTOR TEMP STABLE 12UH SMD - 4232-123K
Order 'inductor temp stable 12uh smd - 4232-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-123K-ND.
INDUCTOR TEMP STABLE 1.0UH SMD - 4302-102K
Order 'inductor temp stable 1.0uh smd - 4302-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-102K-ND.
INDUCTOR TEMP STABLE 10UH SMD - 4302-103K
Order 'inductor temp stable 10uh smd - 4302-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-103K-ND.
INDUCTOR TEMP STABLE .15UH SMD - 4302-151K
Order 'inductor temp stable .15uh smd - 4302-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-151K-ND.
INDUCTOR TEMP STABLE 1.5UH SMD - 4302-152K
Order 'inductor temp stable 1.5uh smd - 4302-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-152K-ND.
INDUCTOR TEMP STABLE 15UH SMD - 4302-153K
Order 'inductor temp stable 15uh smd - 4302-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-153K-ND.
INDUCTOR TEMP STABLE .18UH SMD - 4302-181K
Order 'inductor temp stable .18uh smd - 4302-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-181K-ND.
INDUCTOR TEMP STABLE 1.8UH SMD - 4302-182K
Order 'inductor temp stable 1.8uh smd - 4302-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-182K-ND.
INDUCTOR TEMP STABLE 18UH SMD - 4302-183K
Order 'inductor temp stable 18uh smd - 4302-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-183K-ND.
INDUCTOR TEMP STABLE .22UH SMD - 4302-221K
Order 'inductor temp stable .22uh smd - 4302-221K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-221K-ND.
Options for
Send this link via E-Mail
Help With This Screen
