Fixed Inductors, Coils, Choke 1.2µH 480mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-122K
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K - Inductors, Coils, Chokes
| Digi-Key Part Number | 4232-122K-ND |
500 |
.72850 |
Extended Price
364.25 |
| Manufacturer Part Number | 4232-122K | |||
| Description | INDUCTOR TEMP STABLE 1.2UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 1.2µH 480mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-122K
| Technical/Catalog Information | 4232-122K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2µH |
| Tolerance | ±10% |
| Package / Case | 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) |
| Packaging | Tape & Reel (TR) |
| Type | Iron Core |
| Current | 480mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 83MHz |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4232 122K 4232122K |
4232-122K Specification Sheet
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K (4232-122K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2µH 480mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-122KFixed Inductors, Coils, Choke 1.2µH 480mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-122K
Order 'inductor temp stable 1.2uh smd - 4232-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-122K-ND.
Fixed Inductors, Coils, Choke 120nH 493mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-121K
Order 'inductor temp stable .12uh smd - 4232-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-121K-ND.
Fixed Inductors, Coils, Choke 12µH 189mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-123K
Order 'inductor temp stable 12uh smd - 4232-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-123K-ND.
Fixed Inductors, Coils, Choke 1.2µH 500mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Powdered Iron Core 4302-122K
Order 'inductor temp stable 1.2uh smd - 4302-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-122K-ND.
Fixed Inductors, Coils, Choke 100nH 519mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-101K
Order 'inductor temp stable .10uh smd - 4232-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-101K-ND.
Fixed Inductors, Coils, Choke 1µH 284mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-102K
Order 'inductor temp stable 1.0uh smd - 4232-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-102K-ND.
Fixed Inductors, Coils, Choke 10µH 220mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-103K
Order 'inductor temp stable 10uh smd - 4232-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-103K-ND.
Fixed Inductors, Coils, Choke 150nH 474mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-151K
Order 'inductor temp stable .15uh smd - 4232-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-151K-ND.
Fixed Inductors, Coils, Choke 1.5µH 455mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-152K
Order 'inductor temp stable 1.5uh smd - 4232-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-152K-ND.
Fixed Inductors, Coils, Choke 15µH 179mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-153K
Order 'inductor temp stable 15uh smd - 4232-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-153K-ND.
Fixed Inductors, Coils, Choke 180nH 446mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-181K
Order 'inductor temp stable .18uh smd - 4232-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-181K-ND.
Fixed Inductors, Coils, Choke 1.8µH 434mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-182K
Order 'inductor temp stable 1.8uh smd - 4232-182K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-182K-ND.
Fixed Inductors, Coils, Choke 18µH 170mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-183K
Order 'inductor temp stable 18uh smd - 4232-183K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-183K-ND.
Fixed Inductors, Coils, Choke 220nH 442mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Phenolic Core 4232-221K
Order 'inductor temp stable .22uh smd - 4232-221K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-221K-ND.
Fixed Inductors, Coils, Choke 2.2µH 416mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-222K
Order 'inductor temp stable 2.2uh smd - 4232-222K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-222K-ND.
Options for Fixed Inductors, Coils, Choke 1.2µH 480mA 0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm) API Delevan Inc Iron Core 4232-122K
Send this link via E-Mail
Help With This Screen
