Fixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-3R3MN
COIL 3.30UH POWER CHOKE 20% SMD - PCMC063T-3R3MN - Inductors, Coils, Chokes
| Digi-Key Part Number | 408-1106-2-ND |
1000 5000 |
.65600 .63000 |
Extended Price
656.00 3150.00 |
| Manufacturer Part Number | PCMC063T-3R3MN | |||
| Description | COIL 3.30UH POWER CHOKE 20% SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCMC063T-3R3MN |
| Vendor | Susumu Co Ltd |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Package / Case | 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 6A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 30.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCMC063T 3R3MN PCMC063T3R3MN 408 1106 2 ND 40811062ND 408-1106-2 |
PCMC063T-3R3MN Specification Sheet
COIL 3.30UH POWER CHOKE 20% SMD - PCMC063T-3R3MN (408-1106-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-3R3MNFixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-3R3MN
Order 'coil 3.30uh power choke 20% smd - PCMC063T-3R3MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1106-1-ND.
Fixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-3R3MN
Order 'coil 3.30uh power choke 20% smd - PCMC063T-3R3MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1106-2-ND.
Fixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-3R3MN
Order 'coil 3.30uh power choke 20% smd - PCMC063T-3R3MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1106-6-ND.
Fixed Inductors, Coils, Choke 100nH 32.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R10MN
Order 'coil .10uh power choke 20% smd - PCMC063T-R10MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1096-1-ND.
Fixed Inductors, Coils, Choke 100nH 32.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R10MN
Order 'coil .10uh power choke 20% smd - PCMC063T-R10MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1096-2-ND.
Fixed Inductors, Coils, Choke 220nH 26A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R22MN
Order 'coil .22uh power choke 20% smd - PCMC063T-R22MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1097-1-ND.
Fixed Inductors, Coils, Choke 220nH 26A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R22MN
Order 'coil .22uh power choke 20% smd - PCMC063T-R22MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1097-2-ND.
Fixed Inductors, Coils, Choke 330nH 20A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R33MN
Order 'coil .33uh power choke 20% smd - PCMC063T-R33MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1098-1-ND.
Fixed Inductors, Coils, Choke 330nH 20A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R33MN
Order 'coil .33uh power choke 20% smd - PCMC063T-R33MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1098-2-ND.
Fixed Inductors, Coils, Choke 470nH 17.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R47MN
Order 'coil .47uh power choke 20% smd - PCMC063T-R47MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1099-1-ND.
Fixed Inductors, Coils, Choke 470nH 17.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R47MN
Order 'coil .47uh power choke 20% smd - PCMC063T-R47MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1099-2-ND.
Fixed Inductors, Coils, Choke 680nH 15.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R68MN
Order 'coil .68uh power choke 20% smd - PCMC063T-R68MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1100-1-ND.
Fixed Inductors, Coils, Choke 680nH 15.5A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R68MN
Order 'coil .68uh power choke 20% smd - PCMC063T-R68MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1100-2-ND.
Fixed Inductors, Coils, Choke 820nH 13A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd (VA) - PCMC063T-R82MN
Order 'coil .82uh power choke 20% smd - PCMC063T-R82MN' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1101-1-ND.
Fixed Inductors, Coils, Choke 820nH 13A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-R82MN
Order 'coil .82uh power choke 20% smd - PCMC063T-R82MN' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1101-2-ND.
Options for Fixed Inductors, Coils, Choke 3.3µH 6A 0.287" L x 0.260" W x 0.118" H (7.30mm x 6.60mm x 3.00mm) Susumu Co Ltd - PCMC063T-3R3MN
Send this link via E-Mail
Help With This Screen
