Keywords:





CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA - Capacitors

Digi-Key Part Number 399-2076-ND
Price Break
500
Unit Price
.08064
Extended Price
40.32
Manufacturer Part NumberC322C153K5R5CA
DescriptionCAP .015UF 50V 10% CER RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC322C153K5R5CA
VendorKemet
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C322C153K5R5CA
C322C153K5R5CA
399 2076 ND
3992076ND
399-2076

C322C153K5R5CA Specification Sheet

Image of CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA

CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA (399-2076-ND) - Capacitors

Related parts Capacitors :
CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA
 Order 'cap .015uf 50v 10% cer radial - C322C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2076-ND.
CAP .015UF 50V 10% CER RADIAL - C315C153K5R5CA
 Order 'cap .015uf 50v 10% cer radial - C315C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2005-ND.
CAP .015UF 50V 10% CER RADIAL - C317C153K5R5CA
 Order 'cap .015uf 50v 10% cer radial - C317C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2028-ND.
CAP .015UF 50V 10% CER RADIAL - C320C153K5R5CA
 Order 'cap .015uf 50v 10% cer radial - C320C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2049-ND.
CAP .015UF 50V 10% CER RADIAL - C315C153K5R5TA
 Order 'cap .015uf 50v 10% cer radial - C315C153K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4159-ND.
CAP .015UF 50V 10% CER RADIAL - C317C153K5R5TA
 Order 'cap .015uf 50v 10% cer radial - C317C153K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4217-ND.
CAP .015UF 50V 10% CER RADIAL - C320C153K5R5TA
 Order 'cap .015uf 50v 10% cer radial - C320C153K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4274-ND.
CAP .015UF 50V 10% CER RADIAL - C322C153K5R5TA
 Order 'cap .015uf 50v 10% cer radial - C322C153K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4339-ND.
CAP 3300PF 50V 10% CER RADIAL - C315C332K5R5CA
 Order 'cap 3300pf 50v 10% cer radial - C315C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2001-ND.
CAP 4700PF 50V 10% CER RADIAL - C315C472K5R5CA
 Order 'cap 4700pf 50v 10% cer radial - C315C472K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2002-ND.
CAP 6800PF 50V 10% CER RADIAL - C315C682K5R5CA
 Order 'cap 6800pf 50v 10% cer radial - C315C682K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2003-ND.
CAP .01UF 50V 10% CER RADIAL - C315C103K5R5CA
 Order 'cap .01uf 50v 10% cer radial - C315C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2004-ND.
CAP .022UF 50V 10% CER RADIAL - C315C223K5R5CA
 Order 'cap .022uf 50v 10% cer radial - C315C223K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2006-ND.
CAP .033UF 50V 10% CER RADIAL - C315C333K5R5CA
 Order 'cap .033uf 50v 10% cer radial - C315C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2007-ND.
CAP 3300PF 50V 10% CER RADIAL - C317C332K5R5CA
 Order 'cap 3300pf 50v 10% cer radial - C317C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2024-ND.

Send this link via E-Mail
Help With This Screen

CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .015UF 50V 10% CER RADIAL - C320C153K5R5TA Next: CAP .015UF 50V 10% CER RADIAL - C322C153K5R5TA
CAP .015UF 50V 10% CER RADIAL - C322C153K5R5CA