10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5CA
CAP .01UF 50V 10% CER RADIAL - C322C103K5R5CA - Capacitors
| Digi-Key Part Number | 399-2075-ND |
500 |
.06660 |
Extended Price
33.30 |
| Manufacturer Part Number | C322C103K5R5CA | |||
| Description | CAP .01UF 50V 10% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5CA
| Technical/Catalog Information | C322C103K5R5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C103K5R5CA C322C103K5R5CA 399 2075 ND 3992075ND 399-2075 |
C322C103K5R5CA Specification Sheet
CAP .01UF 50V 10% CER RADIAL - C322C103K5R5CA (399-2075-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5CA10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C322C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2075-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C315C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C315C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2004-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C317C103K5R5CA
Order 'cap .01uf 50v 10% cer radial - C317C103K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2027-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C330C105K5R5CA
Order 'cap 1.0uf 50v 10% cer radial - C330C105K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2102-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C315C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C315C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4148-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C317C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C317C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4206-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5TA
Order 'cap .01uf 50v 10% cer radial - C322C103K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4326-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C330C105K5R5TA
Order 'cap 1.0uf 50v 10% cer radial - C330C105K5R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4389-ND.
3300pF Ceramic Capacitor Kemet Radial 50V C315C332K5R5CA
Order 'cap 3300pf 50v 10% cer radial - C315C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2001-ND.
4700pF Ceramic Capacitor Kemet Radial 50V C315C472K5R5CA
Order 'cap 4700pf 50v 10% cer radial - C315C472K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2002-ND.
6800pF Ceramic Capacitor Kemet Radial 50V C315C682K5R5CA
Order 'cap 6800pf 50v 10% cer radial - C315C682K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2003-ND.
0.015µF Ceramic Capacitor Kemet Radial 50V C315C153K5R5CA
Order 'cap .015uf 50v 10% cer radial - C315C153K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2005-ND.
0.022µF Ceramic Capacitor Kemet Radial 50V C315C223K5R5CA
Order 'cap .022uf 50v 10% cer radial - C315C223K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2006-ND.
0.033µF Ceramic Capacitor Kemet Radial 50V C315C333K5R5CA
Order 'cap .033uf 50v 10% cer radial - C315C333K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2007-ND.
3300pF Ceramic Capacitor Kemet Radial 50V C317C332K5R5CA
Order 'cap 3300pf 50v 10% cer radial - C317C332K5R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2024-ND.
Options for 10000pF Ceramic Capacitor Kemet Radial 50V C322C103K5R5CA
Send this link via E-Mail
Help With This Screen
