INDUCTOR FIXED 1.2mH 5CA SMD - #395GN-0091IB=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | #395GN-0091IB=P3-ND |
2000 |
1.32000 |
Extended Price
2640.00 |
| Manufacturer Part Number | #395GN-0091IB=P3 | |||
| Description | INDUCTOR FIXED 1.2mH 5CA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | #395GN-0091IB=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2mH |
| Tolerance | ±20% |
| Series | 5CA |
| Package / Case | 0.268" L x 0.236" W x 0.169" H (6.80mm x 6.00mm x 4.30mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 54mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 70 @ 252kHz |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 8.700 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
#395GN 0091IB=P3 #395GN0091IB=P3 |
INDUCTOR FIXED 1.2mH 5CA SMD - #395GN-0091IB=P3 (#395GN-0091IB=P3-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR FIXED 1.2mH 5CA SMD - #395GN-0091IB=P3
Order 'inductor fixed 1.2mh 5ca smd - #395GN-0091IB=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #395GN-0091IB=P3-ND.
INDUCTOR FIXED 1.2mH 5CA SMD - 395GN-0091IB=P3
Order 'inductor fixed 1.2mh 5ca smd - 395GN-0091IB=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2318TR-ND.
FIXED INDUCTOR 1.2mH 5CA SMT - 395GN-0091IB=P3
Order 'fixed inductor 1.2mh 5ca smt - 395GN-0091IB=P3' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS2318CT-ND.
FIXED INDUCTOR 1.2mH 5CA SMT - 395GN-0091IB=P3
Order 'fixed inductor 1.2mh 5ca smt - 395GN-0091IB=P3' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TKS2318DKR-ND.
INDUCTOR FIXED 10UH TYP D73C SMD - #636CY-100M=P3
Order 'inductor fixed 10uh typ d73c smd - #636CY-100M=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #636CY-100M=P3-ND.
INDUCTOR FIXED 12UH TYP D73C SMD - #636CY-120M=P3
Order 'inductor fixed 12uh typ d73c smd - #636CY-120M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-120M=P3-ND.
INDUCTOR FIXED 18UH TYP D73C SMD - #636CY-180M=P3
Order 'inductor fixed 18uh typ d73c smd - #636CY-180M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-180M=P3-ND.
INDUCTOR FIXED 27UH TYP D73C SMD - #636CY-270M=P3
Order 'inductor fixed 27uh typ d73c smd - #636CY-270M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-270M=P3-ND.
INDUCTOR FIXED 33UH TYP D73C SMD - #636CY-330M=P3
Order 'inductor fixed 33uh typ d73c smd - #636CY-330M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-330M=P3-ND.
INDUCTOR FIXED 47UH TYP D73C SMD - #636CY-470M=P3
Order 'inductor fixed 47uh typ d73c smd - #636CY-470M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-470M=P3-ND.
INDUCTOR FIXED 68UH TYP D73C SMD - #636CY-680M=P3
Order 'inductor fixed 68uh typ d73c smd - #636CY-680M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-680M=P3-ND.
INDUCTOR FIXED 82UH TYP D73C SMD - #636CY-820M=P3
Order 'inductor fixed 82uh typ d73c smd - #636CY-820M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636CY-820M=P3-ND.
INDUCTOR FIXED 10UH TYP D73F SMD - #636FY-100M=P3
Order 'inductor fixed 10uh typ d73f smd - #636FY-100M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636FY-100M=P3-ND.
INDUCTOR FIXED 22UH TYP D73F SMD - #636FY-220M=P3
Order 'inductor fixed 22uh typ d73f smd - #636FY-220M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636FY-220M=P3-ND.
INDUCTOR FIXED 47UH TYP D73F SMD - #636FY-470M=P3
Order 'inductor fixed 47uh typ d73f smd - #636FY-470M=P3' online from Digi-Key. Manufactured by TOKO. Digi-Key part number #636FY-470M=P3-ND.
Send this link via E-Mail
Help With This Screen