10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA
CAP .01UF 100V 10% CER RADIAL - C322C103K1R5CA
| Digi-Key Part Number | 399-2068-ND |
500 |
.07326 |
Extended Price
36.63 |
| Manufacturer Part Number | C322C103K1R5CA | |||
| Description | CAP .01UF 100V 10% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA
| Technical/Catalog Information | C322C103K1R5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C103K1R5CA C322C103K1R5CA 399 2068 ND 3992068ND 399-2068 |
C322C103K1R5CA Specification Sheet
CAP .01UF 100V 10% CER RADIAL - C322C103K1R5CA (399-2068-ND)
Related parts 10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C322C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2068-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C315C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2000-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C317C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C317C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2023-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C320C103K1R5CA
Order 'cap .01uf 100v 10% cer radial - C320C103K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2042-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5CA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2108-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C315C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C315C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4147-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C317C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C317C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4205-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C320C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C320C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4260-ND.
10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5TA
Order 'cap .01uf 100v 10% cer radial - C322C103K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4324-ND.
1.0µF Ceramic Capacitor Kemet Radial 100V C340C105K1R5TA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4426-ND.
1000pF Ceramic Capacitor Kemet Radial 100V C315C102K1R5CA
Order 'cap 1000pf 100v 10% cer radial - C315C102K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1994-ND.
1500pF Ceramic Capacitor Kemet Radial 100V C315C152K1R5CA
Order 'cap 1500pf 100v 10% cer radial - C315C152K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1995-ND.
2200pF Ceramic Capacitor Kemet Radial 100V C315C222K1R5CA
Order 'cap 2200pf 100v 10% cer radial - C315C222K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1996-ND.
3300pF Ceramic Capacitor Kemet Radial 100V C315C332K1R5CA
Order 'cap 3300pf 100v 10% cer radial - C315C332K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1997-ND.
4700pF Ceramic Capacitor Kemet Radial 100V C315C472K1R5CA
Order 'cap 4700pf 100v 10% cer radial - C315C472K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1998-ND.
Options for 10000pF Ceramic Capacitor Kemet Radial 100V C322C103K1R5CA
Send this link via E-Mail
Help With This Screen
