CAP .022UF 200V 10% CER RADIAL - C322C223K2R5CA - Capacitors
0.022µF Ceramic Capacitor Kemet Radial 200V C322C223K2R5CA
| Digi-Key Part Number | 399-2065-ND |
500 |
.11808 |
Extended Price
59.04 |
| Manufacturer Part Number | C322C223K2R5CA | |||
| Description | CAP .022UF 200V 10% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.022µF Ceramic Capacitor Kemet Radial 200V C322C223K2R5CA
| Technical/Catalog Information | C322C223K2R5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C322C223K2R5CA C322C223K2R5CA 399 2065 ND 3992065ND 399-2065 |
C322C223K2R5CA Specification Sheet
CAP .022UF 200V 10% CER RADIAL - C322C223K2R5CA (399-2065-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Kemet Radial 200V C322C223K2R5CACAP .022UF 200V 10% CER RADIAL - C322C223K2R5CA
Order 'cap .022uf 200v 10% cer radial - C322C223K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2065-ND.
CAP .022UF 200V 10% CER RADIAL - C320C223K2R5CA
Order 'cap .022uf 200v 10% cer radial - C320C223K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2039-ND.
CAP .022UF 200V 10% CER RADIAL - C330C223K2R5CA
Order 'cap .022uf 200v 10% cer radial - C330C223K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2085-ND.
CAP .022UF 200V 10% CER RADIAL - C320C223K2R5TA
Order 'cap .022uf 200v 10% cer radial - C320C223K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4285-ND.
CAP .022UF 200V 10% CER RADIAL - C322C223K2R5TA
Order 'cap .022uf 200v 10% cer radial - C322C223K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4350-ND.
CAP .022UF 200V 10% CER RADIAL - C330C223K2R5TA
Order 'cap .022uf 200v 10% cer radial - C330C223K2R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4399-ND.
CAP 100PF 200V 10% CER RADIAL - C315C101K2R5CA
Order 'cap 100pf 200v 10% cer radial - C315C101K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1985-ND.
CAP 150PF 200V 10% CER RADIAL - C315C151K2R5CA
Order 'cap 150pf 200v 10% cer radial - C315C151K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1986-ND.
CAP 220PF 200V 10% CER RADIAL - C315C221K2R5CA
Order 'cap 220pf 200v 10% cer radial - C315C221K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1987-ND.
CAP 330PF 200V 10% CER RADIAL - C315C331K2R5CA
Order 'cap 330pf 200v 10% cer radial - C315C331K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1988-ND.
CAP 470PF 200V 10% CER RADIAL - C315C471K2R5CA
Order 'cap 470pf 200v 10% cer radial - C315C471K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1989-ND.
CAP 680PF 200V 10% CER RADIAL - C315C681K2R5CA
Order 'cap 680pf 200v 10% cer radial - C315C681K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1990-ND.
CAP 1000PF 200V 10% CER RADIAL - C315C102K2R5CA
Order 'cap 1000pf 200v 10% cer radial - C315C102K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1991-ND.
CAP 1500PF 200V 10% CER RADIAL - C315C152K2R5CA
Order 'cap 1500pf 200v 10% cer radial - C315C152K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1992-ND.
CAP 2200PF 200V 10% CER RADIAL - C315C222K2R5CA
Order 'cap 2200pf 200v 10% cer radial - C315C222K2R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1993-ND.
Options for 0.022µF Ceramic Capacitor Kemet Radial 200V C322C223K2R5CA
Send this link via E-Mail
Help With This Screen
