Fixed Inductors, Coils, Choke 15nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-15NJ
INDUCTOR 1.6X0.8X0.8MM 15NH - HFI-160808-15NJ - Inductors, Coils, Chokes
| Digi-Key Part Number | 334-1013-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HFI-160808-15NJ | |||
| Description | INDUCTOR 1.6X0.8X0.8MM 15NH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HFI-160808-15NJ |
| Vendor | Jaro Components Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 15nH |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 46 @ 800MHz |
| Self Resonant Freq | 2.3GHz |
| DC Resistance (DCR) | 320.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Other Names |
HFI 160808 15NJ HFI16080815NJ 334 1013 1 ND 33410131ND 334-1013-1 |
HFI-160808-15NJ Specification Sheet
INDUCTOR 1.6X0.8X0.8MM 15NH - HFI-160808-15NJ (334-1013-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 15nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-15NJFixed Inductors, Coils, Choke 15nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-15NJ
Order 'inductor 1.6x0.8x0.8mm 15nh - HFI-160808-15NJ' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1013-1-ND.
Fixed Inductors, Coils, Choke 1.5nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-1N5S
Order 'inductor 1.6x0.8x0.8mm 1.5nh - HFI-160808-1N5S' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1001-1-ND.
Fixed Inductors, Coils, Choke 15nH 300mA 0603 (1608 metric) Jaro Components Inc Ceramic HFI-160808-15NJ
Order 'inductor 1.6x0.8x0.8mm 15nh - HFI-160808-15NJ' online from Digi-Key. Manufactured by Jaro Components Inc. Digi-Key part number 334-1013-2-ND.
Fixed Inductors, Coils, Choke 15nH 300mA 0805 (2012 metric) Jaro Components Inc (VA) Ceramic HFI-201209-15NJ
Order 'inductor 2.0x1.2x0.9mm 15nh - HFI-201209-15NJ' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1062-1-ND.
Fixed Inductors, Coils, Choke 15nH 250mA 0402 (1005 metric) Jaro Components Inc (VA) Ceramic HFI-100505-15NJ
Order 'inductor 1.0x0.5x0.5mm 15nh - HFI-100505-15NJ' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1095-1-ND.
Fixed Inductors, Coils, Choke 1.5nH 300mA 0603 (1608 metric) Jaro Components Inc Ceramic HFI-160808-1N5S
Order 'inductor 1.6x0.8x0.8mm 1.5nh - HFI-160808-1N5S' online from Digi-Key. Manufactured by Jaro Components Inc. Digi-Key part number 334-1001-2-ND.
Fixed Inductors, Coils, Choke 1.2nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-1N2S
Order 'inductor 1.6x0.8x0.8mm 1.2nh - HFI-160808-1N2S' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1000-1-ND.
Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-1N8S
Order 'inductor 1.6x0.8x0.8mm 1.8nh - HFI-160808-1N8S' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1002-1-ND.
Fixed Inductors, Coils, Choke 2.2nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-2N2S
Order 'inductor 1.6x0.8x0.8mm 2.2nh - HFI-160808-2N2S' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1003-1-ND.
Fixed Inductors, Coils, Choke 2.7nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-2N7S
Order 'inductor 1.6x0.8x0.8mm 2.7nh - HFI-160808-2N7S' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1004-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-3N3J
Order 'inductor 1.6x0.8x0.8mm 3.3nh - HFI-160808-3N3J' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1005-1-ND.
Fixed Inductors, Coils, Choke 3.9nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-3N9J
Order 'inductor 1.6x0.8x0.8mm 3.9nh - HFI-160808-3N9J' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1006-1-ND.
Fixed Inductors, Coils, Choke 4.7nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-4N7J
Order 'inductor 1.6x0.8x0.8mm 4.7nh - HFI-160808-4N7J' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1007-1-ND.
Fixed Inductors, Coils, Choke 5.6nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-5N6J
Order 'inductor 1.6x0.8x0.8mm 5.6nh - HFI-160808-5N6J' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1008-1-ND.
Fixed Inductors, Coils, Choke 6.8nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-6N8J
Order 'inductor 1.6x0.8x0.8mm 6.8nh - HFI-160808-6N8J' online from Digi-Key. Manufactured by Jaro Components Inc (VA). Digi-Key part number 334-1009-1-ND.
Options for Fixed Inductors, Coils, Choke 15nH 300mA 0603 (1608 metric) Jaro Components Inc (VA) Ceramic HFI-160808-15NJ
Send this link via E-Mail
Help With This Screen
