BOX ALUM 4.37X2.37X1.21" BLACK - CU-4124-B - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1465-ND |
1 10 100 200 300 |
19.90000 16.56000 14.89020 13.22025 12.45490 |
Extended Price
19.90 165.60 1489.02 2644.05 3736.47 |
| Manufacturer Part Number | CU-4124-B | |||
| Description | BOX ALUM 4.37X2.37X1.21" BLACK | |||
| Quantity Available | 102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-4124-B |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | - |
| Material | Metal - Aluminum |
| Ratings | - |
| Series | Econobox |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.37" L x 2.37" W x 1.21" H (111mm x 60.2mm x 30.73mm) |
| Thickness | 0.060" (1.52mm) |
| Weight | 10.50 oz (297.6g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 4124 B CU4124B 377 1465 ND 3771465ND 377-1465 |
CU-4124-B Specification Sheet
BOX ALUM 4.37X2.37X1.21" BLACK - CU-4124-B (377-1465-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ALUM 4.37X2.37X1.21" BLACK - CU-4124-B
Order 'box alum 4.37x2.37x1.21" black - CU-4124-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1465-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A
Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1089-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1090-ND.
BOX ALUM 4.33"X 3.25"X1.75" GRY - CU-471-G
Order 'box alum 4.33"x 3.25"x1.75" gry - CU-471-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-471-G-ND.
BOX ALUM 4.33" X 3.25"X1.75" GRY - CU-472-G
Order 'box alum 4.33" x 3.25"x1.75" gry - CU-472-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-472-G-ND.
BOX ALUM 4.68" X 3.68" X 1.34" - CU-473
Order 'box alum 4.68" x 3.68" x 1.34" - CU-473' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-473-ND.
BOX ALUM 4.75" X 4.75" X 2.33" - CU-474
Order 'box alum 4.75" x 4.75" x 2.33" - CU-474' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-474-ND.
BOX ALUM 4.75" X 4.75" X 3.75" - CU-475
Order 'box alum 4.75" x 4.75" x 3.75" - CU-475' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-475-ND.
BOX ALUM 4.37" X 3.37"X2.13" GRY - CU-479-G
Order 'box alum 4.37" x 3.37"x2.13" gry - CU-479-G' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-479-G-ND.
BOX ALUM 4.37" X 3.37" X 2.13" - CU-479
Order 'box alum 4.37" x 3.37" x 2.13" - CU-479' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-479-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1080-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
Send this link via E-Mail
Help With This Screen