INDUCTOR RF CHIP 820UH 10% SMD - 3094-824KS
| Digi-Key Part Number | 3094-824KS-ND |
1000 |
4.91400 |
Extended Price
4914.00 |
| Manufacturer Part Number | 3094-824KS | |||
| Description | INDUCTOR RF CHIP 820UH 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3094-824KS |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 820.000 µH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 26.000 mA [Max] |
| Resistance DC (RDC) | 70.000 Ohms [Max] |
| Core Material | Iron |
| Quality Factor | 30 @ 790.000 kHz |
| Self-Resonance Frequency (SRF) | 1.80 MHz [Min] |
| Height | 3.560 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.935 mm [Typ] |
| Width | 3.175 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3094 824KS 3094824KS |
3094-824KS Specification Sheet
INDUCTOR RF CHIP 820UH 10% SMD - 3094-824KS (3094-824KS-ND)
Related parts:INDUCTOR RF CHIP 820UH 10% SMD - 3094-824KS
Order 'inductor rf chip 820uh 10% smd - 3094-824KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-824KS-ND.
INDUCTOR RF CHIP .010UH 10% SMD - 3094-100KS
Order 'inductor rf chip .010uh 10% smd - 3094-100KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-100KS-ND.
INDUCTOR RF CHIP .10UH 10% SMD - 3094-101KS
Order 'inductor rf chip .10uh 10% smd - 3094-101KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-101KS-ND.
INDUCTOR RF CHIP 1.0UH 10% SMD - 3094-102KS
Order 'inductor rf chip 1.0uh 10% smd - 3094-102KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-102KS-ND.
INDUCTOR RF CHIP 10UH 10% SMD - 3094-103KS
Order 'inductor rf chip 10uh 10% smd - 3094-103KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-103KS-ND.
INDUCTOR RF CHIP 100UH 10% SMD - 3094-104KS
Order 'inductor rf chip 100uh 10% smd - 3094-104KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-104KS-ND.
INDUCTOR RF CHIP 1000UH 10% SMD - 3094-105KS
Order 'inductor rf chip 1000uh 10% smd - 3094-105KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-105KS-ND.
INDUCTOR RF CHIP .012UH 10% SMD - 3094-120KS
Order 'inductor rf chip .012uh 10% smd - 3094-120KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-120KS-ND.
INDUCTOR RF CHIP .12UH 10% SMD - 3094-121KS
Order 'inductor rf chip .12uh 10% smd - 3094-121KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-121KS-ND.
INDUCTOR RF CHIP 1.2UH 10% SMD - 3094-122KS
Order 'inductor rf chip 1.2uh 10% smd - 3094-122KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-122KS-ND.
INDUCTOR RF CHIP 12UH 10% SMD - 3094-123KS
Order 'inductor rf chip 12uh 10% smd - 3094-123KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-123KS-ND.
INDUCTOR RF CHIP 120UH 10% SMD - 3094-124KS
Order 'inductor rf chip 120uh 10% smd - 3094-124KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-124KS-ND.
INDUCTOR RF CHIP .015UH 10% SMD - 3094-150KS
Order 'inductor rf chip .015uh 10% smd - 3094-150KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-150KS-ND.
INDUCTOR RF CHIP .15UH 10% SMD - 3094-151KS
Order 'inductor rf chip .15uh 10% smd - 3094-151KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-151KS-ND.
INDUCTOR RF CHIP 1.5UH 10% SMD - 3094-152KS
Order 'inductor rf chip 1.5uh 10% smd - 3094-152KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-152KS-ND.
Send this link via E-Mail
Help With This Screen