INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC - Inductors, Coils, Chokes
| Digi-Key Part Number | 308-1480-2-ND |
2000 6000 |
.46800 .40000 |
Extended Price
936.00 2400.00 |
| Manufacturer Part Number | CDRH5D18NP-220NC | |||
| Description | INDUCTOR 22UH SHIELDED SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDRH5D18NP-220NC |
| Vendor | Sumida Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±30% |
| Series | CDRH |
| Package / Case | 0.236" L x 0.236" W x 0.078" H (6.00mm x 6.00mm x 2.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 290.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDRH5D18NP 220NC CDRH5D18NP220NC 308 1480 2 ND 30814802ND 308-1480-2 |
CDRH5D18NP-220NC Specification Sheet
INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC (308-1480-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC
Order 'inductor 22uh shielded smd - CDRH5D18NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1480-1-ND.
INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC
Order 'inductor 22uh shielded smd - CDRH5D18NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1480-2-ND.
INDUCTOR 22UH SHIELDED SMD - CDRH5D18NP-220NC
Order 'inductor 22uh shielded smd - CDRH5D18NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1480-6-ND.
INDUCTOR 22UH SHIELDED SMD - CDRH5D18-220NC
Order 'inductor 22uh shielded smd - CDRH5D18-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1344-1-ND.
INDUCTOR 22UH SHIELDED SMD - CDRH5D18-220NC
Order 'inductor 22uh shielded smd - CDRH5D18-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1344-2-ND.
POWER INDUCTOR 22UH 1.20A SMD - CDRH6D28-220NC
Order 'power inductor 22uh 1.20a smd - CDRH6D28-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1228-1-ND.
POWER INDUCTOR 22UH 1.20A SMD - CDRH6D28-220NC
Order 'power inductor 22uh 1.20a smd - CDRH6D28-220NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1228-2-ND.
POWER INDUCTOR 22UH 1.20A SMD - CDRH6D28-220NC
Order 'power inductor 22uh 1.20a smd - CDRH6D28-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1228-6-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
Order 'inductor 10uh shielded smd - CDRH5D18NP-100NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1479-1-ND.
INDUCTOR 10UH SHIELDED SMD - CDRH5D18NP-100NC
Order 'inductor 10uh shielded smd - CDRH5D18NP-100NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1479-2-ND.
INDUCTOR 4.1UH SHIELDED SMD - CDRH5D18NP-4R1NC
Order 'inductor 4.1uh shielded smd - CDRH5D18NP-4R1NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1481-1-ND.
INDUCTOR 4.1UH SHIELDED SMD - CDRH5D18NP-4R1NC
Order 'inductor 4.1uh shielded smd - CDRH5D18NP-4R1NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1481-2-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18NP-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1482-1-ND.
INDUCTOR 5.4UH SHIELDED SMD - CDRH5D18NP-5R4NC
Order 'inductor 5.4uh shielded smd - CDRH5D18NP-5R4NC' online from Digi-Key. Manufactured by Sumida Corporation. Digi-Key part number 308-1482-2-ND.
POWER INDUCTOR 22UH 1.20A SMD - CDRH6D28NP-220NC
Order 'power inductor 22uh 1.20a smd - CDRH6D28NP-220NC' online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1492-1-ND.
Send this link via E-Mail
Help With This Screen