CAP 2200PF 100V 10% CER RADIAL - C317C222K1R5CA - Capacitors
2200pF Ceramic Capacitor Kemet Radial 100V C317C222K1R5CA
| Digi-Key Part Number | 399-2019-ND |
500 |
.07128 |
Extended Price
35.64 |
| Manufacturer Part Number | C317C222K1R5CA | |||
| Description | CAP 2200PF 100V 10% CER RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C317C222K1R5CA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C317C222K1R5CA C317C222K1R5CA 399 2019 ND 3992019ND 399-2019 |
C317C222K1R5CA Specification Sheet
CAP 2200PF 100V 10% CER RADIAL - C317C222K1R5CA (399-2019-ND) - Capacitors
Related parts 2200pF Ceramic Capacitor Kemet Radial 100V C317C222K1R5CACAP 2200PF 100V 10% CER RADIAL - C317C222K1R5CA
Order 'cap 2200pf 100v 10% cer radial - C317C222K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2019-ND.
CAP 2200PF 100V 10% CER RADIAL - C315C222K1R5CA
Order 'cap 2200pf 100v 10% cer radial - C315C222K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1996-ND.
CAP 2200PF 100V 10% CER RADIAL - C315C222K1R5TA
Order 'cap 2200pf 100v 10% cer radial - C315C222K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4166-ND.
CAP 2200PF 100V 10% CER RADIAL - C317C222K1R5TA
Order 'cap 2200pf 100v 10% cer radial - C317C222K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4224-ND.
CAP 1.0UF 100V 10% CER RADIAL - C340C105K1R5CA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2108-ND.
CAP 1.0UF 100V 10% CER RADIAL - C340C105K1R5TA
Order 'cap 1.0uf 100v 10% cer radial - C340C105K1R5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4426-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1841-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5CA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1841-2-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5TA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4463-1-ND.
CAP 2200PF 100V 10% CER AXIAL - C410C222K1R5TA7200
Order 'cap 2200pf 100v 10% cer axial - C410C222K1R5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4463-2-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5CA
Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2113-ND.
CAP 2200PF 100V 20% CER RADIAL - C317C222M1U5CA
Order 'cap 2200pf 100v 20% cer radial - C317C222M1U5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2130-ND.
CAP 2200PF 100V 20% CER RADIAL - C315C222M1U5TA
Order 'cap 2200pf 100v 20% cer radial - C315C222M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4168-ND.
CAP 2200PF 100V 20% CER RADIAL - C317C222M1U5TA
Order 'cap 2200pf 100v 20% cer radial - C317C222M1U5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4226-ND.
CAP 2200PF 100V 5% CER RADIAL - C320C222J1G5CA
Order 'cap 2200pf 100v 5% cer radial - C320C222J1G5CA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1943-ND.
Options for 2200pF Ceramic Capacitor Kemet Radial 100V C317C222K1R5CA
Send this link via E-Mail
Help With This Screen
